Part Details for TR-11CX632.2A by Altech Corporation
Results Overview of TR-11CX632.2A by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR-11CX632.2A Information
TR-11CX632.2A by Altech Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TR-11CX632.2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70075439
|
RS | Circuit Breaker, Overcurrent Push, 2.2A, 1 Pole, Quick Connect Snap, TR11 Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4400 / $3.7800 | RFQ |
Part Details for TR-11CX632.2A
TR-11CX632.2A CAD Models
TR-11CX632.2A Part Data Attributes
|
TR-11CX632.2A
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
TR-11CX632.2A
Altech Corporation
Equipment Leakage Circuit Breaker,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 11 mm | |
Body Height | 27.5 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 17.6 A | |
Rated Current | 2.2 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CSA, UL, VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |