Part Details for TR-1145HVA4-R by Eaton Bussmann
Results Overview of TR-1145HVA4-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR-1145HVA4-R Information
TR-1145HVA4-R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TR-1145HVA4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-TR-1145HVA4-RCT-ND
|
DigiKey | FUSE BRD MT 4A 350VAC 450VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8500 / $4.5600 | Buy Now |
|
Onlinecomponents.com | Fuse Brick 4A 350VAC 450VDC Fast Acting 2-Pin Surface Mount T/R RoHS: Compliant |
4000 Partner Stock |
|
$1.8800 / $5.7600 | Buy Now |
DISTI #
TR-1145HVA4-R
|
TME | Fuse: fuse, 4A, 350VAC, 450VDC, quick blow, ceramic,automotive Min Qty: 8000 | 0 |
|
$2.8700 | RFQ |
DISTI #
TR-1145HVA4-R
|
IBS Electronics | FUSE BRICK 4A 350VAC 450VDC FAST ACTING 2-PIN SURFACE MOUNT T/R Min Qty: 1000 Package Multiple: 1 | 4000 |
|
$2.1625 | Buy Now |
DISTI #
000000000006294045
|
Sager | Surface Mount Fuses 4A 350V FAST ACTING Min Qty: 1000 | 0 |
|
$2.3500 | Buy Now |
|
Master Electronics | Fuse Brick 4A 350VAC 450VDC Fast Acting 2-Pin Surface Mount T/R RoHS: Compliant |
4000 Partner Stock |
|
$1.8800 / $5.7600 | Buy Now |