Part Details for TR-0603HV500-R by Eaton Electronics
Results Overview of TR-0603HV500-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR-0603HV500-R Information
TR-0603HV500-R by Eaton Electronics is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TR-0603HV500-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ3493
|
Newark | Fuse, Fast Acting, 0.5A, 63Vdc, 0603, Fuse Current:500Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:63Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:Chip 0603Hv Series Rohs Compliant: Yes |Eaton Electronics TR-0603HV500-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4761 |
|
$0.3220 | Buy Now |
DISTI #
74091564
|
RS | 0603 63V ROHS CHIP FUSE Commercial 0.5A Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 | RFQ |