Part Details for TR/PCB-1-1/2-R by Eaton Corporation
Results Overview of TR/PCB-1-1/2-R by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR/PCB-1-1/2-R Information
TR/PCB-1-1/2-R by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RPI96B3TJ12P1LF | Amphenol Communications Solutions | DIN PCB ACCESSORIES | |
8609153004LF | Amphenol Communications Solutions | DIN PCB ACCESSORIES | |
10090929-H156VLF | Amphenol Communications Solutions | HIGH DENSITY PCB CONNECTORS |
Price & Stock for TR/PCB-1-1/2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR-PCB-1-1-2-R
|
Avnet Americas | - Tape and Reel (Alt: TR-PCB-1-1-2-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.4944 / $3.5672 | Buy Now |
DISTI #
504-TR/PCB-1-1/2-R
|
Mouser Electronics | Fuses with Leads - Through Hole PC TRON - ROHS RoHS: Compliant | 0 |
|
$3.6400 / $4.1900 | Order Now |
Part Details for TR/PCB-1-1/2-R
TR/PCB-1-1/2-R CAD Models
TR/PCB-1-1/2-R Part Data Attributes
|
TR/PCB-1-1/2-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR/PCB-1-1/2-R
Eaton Corporation
Electric Fuse, Fast Blow, 1.5A, 250VAC, 450VDC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 300 A | |
Blow Characteristic | FAST | |
Body Breadth | 4.67 mm | |
Body Height | 8.77 mm | |
Body Length or Diameter | 8.89 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 10 s |