Part Details for TQM8M9079 by TriQuint Semiconductor
Results Overview of TQM8M9079 by TriQuint Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TQM8M9079 Information
TQM8M9079 by TriQuint Semiconductor is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TQM8M9079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | RF & Microwave | 1 |
|
RFQ |
Part Details for TQM8M9079
TQM8M9079 CAD Models
TQM8M9079 Part Data Attributes
|
TQM8M9079
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TQM8M9079
TriQuint Semiconductor
Wide Band Low Power Amplifier, 500MHz Min, 2700MHz Max, 5 X 5 MM, ANTIMONY, HALOGEN, PFOS, SVHC, TBBP-A FREE AND ROHS COMPLIANT, MO-270DAE, 20 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 35 dB | |
Input Power-Max (CW) | 24 dBm | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |