-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Medium Power Amplifier, 600MHz Min, 4200MHz Max, 2 X 2 MM, GREEN, SURFACE MOUNT, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TQL9093 by Qorvo is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-TQL9093CT-ND
|
DigiKey | 0.6-4.2 GHZ HIGH LINEARITY LNA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3513 In Stock |
|
$2.6300 / $125.0000 | Buy Now |
DISTI #
772-TQL9093
|
Mouser Electronics | RF Amplifier .6-4.2GHz Gain 19dB NF .7dB OIP3 45dBm RoHS: Compliant | 4019 |
|
$2.6300 / $7.8600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7500 |
|
RFQ | |
DISTI #
TQL9093
|
Avnet Silica | 600 4200 MHz Ultra Low Noise Flat Gain Low Noise Amplifier (Alt: TQL9093) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TQL9093
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TQL9093
Qorvo
Wide Band Medium Power Amplifier, 600MHz Min, 4200MHz Max, 2 X 2 MM, GREEN, SURFACE MOUNT, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19.9 dB | |
Input Power-Max (CW) | 33 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | 600 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | NICKEL PALLADIUM GOLD |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the device for heat dissipation. Use a thermal pad or heat sink to maintain a junction temperature below 125°C.
Use a combination of simulation tools and empirical methods to optimize the input and output matching networks. Consider using a pi-network or a T-network topology, and adjust the component values to achieve the desired impedance match.
Operate the device within the recommended temperature range of -40°C to 85°C. Ensure a stable power supply with minimal ripple and noise. Avoid exceeding the maximum ratings for voltage, current, and power dissipation.
Use a systematic approach to troubleshoot issues. Check the power supply, input and output signals, and temperature. Use oscilloscopes and spectrum analyzers to analyze the signals. Consult the datasheet and application notes for guidance on debugging common issues.
Handle the device with ESD-protective equipment and follow proper handling procedures. Ensure the device is stored in an ESD-protective package. Use a wrist strap or mat to discharge static electricity before handling the device.