-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TQL9092 by Qorvo is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-TQL9092CT-ND
|
DigiKey | 0.6-4.2 GHZ LNA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12652 In Stock |
|
$1.9000 / $125.0000 | Buy Now |
DISTI #
772-TQL9092
|
Mouser Electronics | RF Amplifier .6-4.2GHz NF .6dB Flat Gain 2dB RoHS: Compliant | 5515 |
|
$1.9000 / $5.4900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 150 |
|
$2.4265 / $5.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 72 |
|
$2.6135 / $5.6000 | Buy Now |
|
Quest Components | WIDE BAND LOW POWER AMPLIFIER, 600MHZ MIN, 4200MHZ MAX, 1 FUNC | 169 |
|
$1.8525 / $4.2750 | Buy Now |
DISTI #
TQL9092
|
Avnet Asia | Flat Gain, High Linearity, Ultra Low Noise Amplifier, 600 MHz to 4.2 GHz, 8 Pins, DFN (Alt: TQL9092) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1126164
|
Avnet Silica | Flat Gain High Linearity Ultra Low Noise Amplifier 600 MHz to 42 GHz 8 Pins DFN (Alt: 1126164) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | RF & Microwave | 174164 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TQL9092
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TQL9092
Qorvo
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21 dB | |
Input Power-Max (CW) | 33 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | 600 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 85 mA | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the center of the board, and the input and output tracks should be kept short and away from noise sources.
The TQL9092 requires a bias voltage of 3.3V or 5V, and a bias current of 10mA to 50mA. Ensure the bias voltage is stable and noise-free, and the bias current is within the recommended range for optimal performance.
The TQL9092 can handle up to 30dBm of input power. Exceeding this limit may result in reduced performance or damage to the device.
Use a spectrum analyzer to check the input and output signals, and verify the bias voltage and current. Check for any signs of overheating, and ensure the device is properly soldered and mounted.
Yes, the TQL9092 can be used in a push-pull configuration to achieve higher output power and improved linearity. However, this requires careful design and layout to ensure proper impedance matching and biasing.