Part Details for TQ4-24V by Panasonic Electronic Components
Results Overview of TQ4-24V by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TQ4-24V Information
TQ4-24V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118038-Z0091YYLF | Amphenol Communications Solutions | 10118038-Z0091YYLF-USB+POWER(24V) TO 1X8LNL | |
10084089-Z0500YYLF | Amphenol Communications Solutions | Power USB, Input Output Connector,Single ended USB+Power 24V / Black Cable/5.0 m. | |
10084089-Z0300YYLF | Amphenol Communications Solutions | Power USB, Input Output Connector,Single ended USB+Power 24V / Black Cable/3.0 m. |
Price & Stock for TQ4-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3210
|
Newark | Relay, Signal, 4Pdt, 30Vdc, 1A, Coil Voltage:24Vdc, Contact Configuration:4Pdt, Contact Current:1A, Product Range:-, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:-, Carry Current:1Arohs Compliant: Yes |Panasonic TQ4-24V RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TQ4-24V
TQ4-24V CAD Models
TQ4-24V Part Data Attributes
|
TQ4-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ4-24V
Panasonic Electronic Components
Power/Signal Relay, 4PDT, Momentary, 0.012A (Coil), 24VDC (Coil), 280mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 26.7 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 280 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2056 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@125VAC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@110VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | Gold | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 16 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 26.7mm x 9mm x 5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Terminal Length | 0.0035052070104140214 inch | |
Termination Type | SOLDER |
TQ4-24V Frequently Asked Questions (FAQ)
-
The maximum switching frequency of the TQ4-24V relay is 20 Hz. However, it's recommended to consult with Panasonic's application engineers to determine the suitable switching frequency for your specific application.
-
The TQ4-24V relay is designed to operate in temperatures ranging from -40°C to 85°C. However, the relay's performance and lifespan may be affected at extreme temperatures. It's recommended to derate the relay's current capacity and consult with Panasonic's application engineers for high-temperature applications.
-
To ensure the relay's contacts are clean and free of contamination, it's recommended to handle the relay in a clean and dry environment, avoid touching the contacts, and use a soft brush or a lint-free cloth to clean the contacts if necessary.
-
The recommended PCB layout and spacing for the TQ4-24V relay can be found in Panasonic's application notes and PCB layout guidelines. It's essential to follow these guidelines to ensure proper heat dissipation, electrical isolation, and to prevent electromagnetic interference.
-
The TQ4-24V relay is designed for general-purpose applications and may not be suitable for safety-critical applications. It's recommended to consult with Panasonic's application engineers and to evaluate the relay's performance and reliability in your specific application.