Part Details for TQ2SS-L2-4.5V-Z by Panasonic Electronic Components
Results Overview of TQ2SS-L2-4.5V-Z by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TQ2SS-L2-4.5V-Z Information
TQ2SS-L2-4.5V-Z by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for TQ2SS-L2-4.5V-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C9976
|
Newark | Tq Relay |Panasonic TQ2SS-L2-4.5V-Z RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $3.2600 | Buy Now |
DISTI #
TQ2SS-L2-4.5V-Z-ND
|
DigiKey | RELAY TELECOM DPDT 2A 4.5V Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2739 | Buy Now |
DISTI #
TQ2SS-L2-4.5V-Z
|
Avnet Americas | Relay Signal DPDT 125VAC 4.5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TQ2SS-L2-4.5V-Z) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$2.4576 / $2.5088 | Buy Now |
DISTI #
74614114
|
RS | Signal RelayTQ relay Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8400 | RFQ |
|
Onlinecomponents.com | Signal Relay 4.5VDC 2A DPDT(14x9.3x7.5)mm SMD RoHS: Compliant |
500 In Stock |
|
$3.0390 / $3.3250 | Buy Now |
DISTI #
78456209
|
Verical | Signal Relay 4.5VDC 2A DPDT(14x9.3x7.5)mm SMD RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2245 | Americas - 500 |
|
$3.9780 / $4.3290 | Buy Now |
DISTI #
000000000000196498
|
Sager | RELAY SPACE SAVER TERMINALS Min Qty: 500 | 0 |
|
$2.5600 / $2.6700 | Buy Now |
|
Master Electronics | Signal Relay 4.5VDC 2A DPDT(14x9.3x7.5)mm SMD RoHS: Compliant |
500 In Stock |
|
$3.0390 / $3.3250 | Buy Now |