Part Details for TQ2SS-4.5V by Panasonic Electronic Components
Results Overview of TQ2SS-4.5V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TQ2SS-4.5V Information
TQ2SS-4.5V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for TQ2SS-4.5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C9998
|
Newark | Signal Relay, Dpdt, 4.5Vdc, 2A, Smd, Contact Configuration:Dpdt, Product Range:-, Relay Mounting:Surface Mount, Coil Type:Dc, Coil Resistance:145Ohm, Approvals & Standards:Csa, Ul, Coil Current:31Ma, Coil Power Continuous:140Mw Rohs Compliant: Yes |Panasonic TQ2SS-4.5V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $3.3500 | Buy Now |
DISTI #
255-2282-5-ND
|
DigiKey | RELAY TELECOM DPDT 2A 4.5V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
250 In Stock |
|
$2.6612 / $3.7700 | Buy Now |
DISTI #
TQ2SS-4.5V
|
Avnet Americas | Relay Signal DPDT 125VAC 4.5VDC Solder Surface Mount Tube - Rail/Tube (Alt: TQ2SS-4.5V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.8837 / $2.0482 | Buy Now |
DISTI #
769-TQ2SS-4.5V
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 4.5V 2A 30VDC 0.5A 125VAC RoHS: Compliant | 50 |
|
$2.1400 / $3.7700 | Buy Now |
DISTI #
74614106
|
RS | Signal RelayTQ relay Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2200 | RFQ |
|
Onlinecomponents.com | Signal Relay 4.5VDC 2A DPDT(14x9.3x7.5)mm SMD RoHS: Compliant | 0 |
|
$1.4800 / $2.6000 | Buy Now |
DISTI #
TQ2SS-4.5V
|
IBS Electronics | TQ2SS-4.5V by PANASONIC IND DEVICES (PIDSA) is a TQ Series low profile 2A DPDT 4.5 VDC single side stable SMT signal relay, ideal for compact electronic applications. Min Qty: 50 Package Multiple: 1 | 0 |
|
$2.8340 / $3.0420 | Buy Now |
DISTI #
000000000000196463
|
Sager | RELAY SPACE SAVER TERMINALS Min Qty: 50 | 0 |
|
$2.1500 / $2.4800 | Buy Now |
|
Master Electronics | Signal Relay 4.5VDC 2A DPDT(14x9.3x7.5)mm SMD RoHS: Compliant | 0 |
|
$1.4800 / $2.6000 | Buy Now |
|
Vyrian | Relays | 117 |
|
RFQ |
Part Details for TQ2SS-4.5V
TQ2SS-4.5V CAD Models
TQ2SS-4.5V Part Data Attributes
|
TQ2SS-4.5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2SS-4.5V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 3.38 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 145 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 14mm x 9mm x 5.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
TQ2SS-4.5V Frequently Asked Questions (FAQ)
-
Panasonic recommends a PCB layout with a solid ground plane, short and wide traces for power and ground, and a decoupling capacitor (e.g., 100nF) close to the IC. A 4-layer PCB with a dedicated power plane is also recommended.
-
Monitor the input voltage, output voltage, and operating temperature to ensure they are within the recommended ranges specified in the datasheet. Use voltage regulators and thermal management techniques (e.g., heat sinks, thermal pads) as needed.
-
The maximum allowable power dissipation for TQ2SS-4.5V is dependent on the ambient temperature and the thermal resistance of the PCB and heat sink. As a general guideline, Panasonic recommends a maximum power dissipation of 1.5W at 25°C ambient temperature.
-
Yes, TQ2SS-4.5V is suitable for high-reliability and automotive applications. However, it's essential to follow Panasonic's guidelines for reliability and quality, and to perform thorough testing and validation to ensure the device meets the specific application requirements.
-
Handle the TQ2SS-4.5V with ESD-protective equipment and follow proper ESD handling procedures to prevent damage. Use anti-static wrist straps, mats, and packaging materials to minimize the risk of ESD damage during assembly and storage.