Part Details for TQ2SL-L2-4.5V by Panasonic Electronic Components
Results Overview of TQ2SL-L2-4.5V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TQ2SL-L2-4.5V Information
TQ2SL-L2-4.5V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for TQ2SL-L2-4.5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C9901
|
Newark | Relay, Signal, Dpdt, 30Vdc, 2A, Coil Voltage:4.5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Tq-Smd Series, Relay Mounting:Surface Mount, Coil Type:Latching Dual Coil, Relay Terminals:Solder, Coil Current:31Ma Rohs Compliant: Yes |Panasonic TQ2SL-L2-4.5V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $4.2000 | Buy Now |
DISTI #
255-2277-5-ND
|
DigiKey | RELAY TELECOM DPDT 2A 4.5V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1400 In Stock |
|
$2.6030 / $3.6800 | Buy Now |
DISTI #
TQ2SL-L2-4.5V
|
Avnet Americas | Relay Signal DPDT 125VAC 4.5VDC Solder Surface Mount Tube - Rail/Tube (Alt: TQ2SL-L2-4.5V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.3634 / $2.5578 | Buy Now |
DISTI #
769-TQ2SL-L2-4.5V
|
Mouser Electronics | Low Signal Relays - PCB 2A4.5VDC DPDT HI-REL 2 COIL LATCH SMD RoHS: Compliant | 63 |
|
$2.4400 / $3.4700 | Buy Now |
DISTI #
74614096
|
RS | Signal RelayTQ relay Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0400 | RFQ |
|
Onlinecomponents.com | Signal Relay 4.5VDC 2A DPDT(14x11.5x7.5)mm SMD RoHS: Compliant |
1050 In Stock |
|
$2.9430 / $3.5440 | Buy Now |
DISTI #
63403272
|
Verical | Signal Relay 4.5VDC 2A DPDT( (14mm 11.5mm 7.5mm)) SMD RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2222 | Americas - 1050 |
|
$3.5176 / $4.1647 | Buy Now |
DISTI #
TQ2SL-L2-4.5V
|
IBS Electronics | SIGNAL RELAYTQ RELAY | PANASONIC ELECTRONIC COMPONENTS TQ2SL-L2-4.5V Min Qty: 50 Package Multiple: 1 | 0 |
|
$3.0940 / $3.3280 | Buy Now |
DISTI #
000000000000196422
|
Sager | RELAY HIGH RELIABILITY TERMINALS Min Qty: 50 | 0 |
|
$2.6900 / $3.1100 | Buy Now |
|
Master Electronics | Signal Relay 4.5VDC 2A DPDT(14x11.5x7.5)mm SMD RoHS: Compliant |
1050 In Stock |
|
$2.9430 / $3.5440 | Buy Now |
Part Details for TQ2SL-L2-4.5V
TQ2SL-L2-4.5V CAD Models
TQ2SL-L2-4.5V Part Data Attributes
|
TQ2SL-L2-4.5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2SL-L2-4.5V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 3.38 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 3.38 V | |
Coil Resistance | 145 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 14mm x 9mm x 5.4mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for TQ2SL-L2-4.5V
This table gives cross-reference parts and alternative options found for TQ2SL-L2-4.5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQ2SL-L2-4.5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TQ2SL-L2-4.5V-X | Panasonic Electronic Components | $4.3223 | Power/Signal Relay, DPDT, Latched, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, | TQ2SL-L2-4.5V vs TQ2SL-L2-4.5V-X |
TQ2SL-L2-4.5V-Z | Panasonic Electronic Components | $4.3223 | Power/Signal Relay, DPDT, Latched, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | TQ2SL-L2-4.5V vs TQ2SL-L2-4.5V-Z |
TQ2SL-L2-4.5V Frequently Asked Questions (FAQ)
-
According to Panasonic's guidelines, it's recommended to store the TQ2SL-L2-4.5V in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 70%. This helps prevent moisture absorption and ensures optimal performance.
-
While the TQ2SL-L2-4.5V is designed to be robust, it's essential to consider the vibration specifications. Panasonic recommends a maximum vibration amplitude of 1.5 mm (double amplitude) and a frequency range of 10 Hz to 55 Hz. Exceeding these limits may affect the device's performance and lifespan.
-
To ensure reliable soldering and reflow, follow Panasonic's recommended temperature profile: peak temperature should not exceed 260°C, and the total heating time should be less than 60 seconds. Additionally, use a soldering iron with a temperature range of 350°C to 380°C, and avoid applying excessive force or pressure during the process.
-
Panasonic provides a recommended PCB layout and land pattern in their application notes or datasheet. It's essential to follow these guidelines to ensure proper heat dissipation, reduce thermal stress, and prevent electrical noise. A well-designed PCB layout can significantly impact the device's performance and reliability.
-
The TQ2SL-L2-4.5V is rated for operation up to 125°C. However, it's crucial to consider the derating curve and thermal management when operating the device at high temperatures. Ensure proper heat dissipation and follow Panasonic's guidelines for high-temperature applications to prevent overheating and ensure reliable operation.