Part Details for TQ2SL-4.5V-Z by Panasonic Electronic Components
Results Overview of TQ2SL-4.5V-Z by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TQ2SL-4.5V-Z Information
TQ2SL-4.5V-Z by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for TQ2SL-4.5V-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C9925
|
Newark | Tq Relay Rohs Compliant: Yes |Panasonic TQ2SL-4.5V-Z RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.7400 | Buy Now |
DISTI #
TQ2SL-4.5V-Z-ND
|
DigiKey | RELAY TELECOM DPDT 2A 4.5V Min Qty: 500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4392 | Buy Now |
DISTI #
TQ2SL-4.5V-Z
|
Avnet Americas | Relay Signal DPDT 125VAC 4.5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TQ2SL-4.5V-Z) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.9488 / $2.1070 | Buy Now |
|
Onlinecomponents.com | Signal Relay 4.5VDC 145Ohm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay RoHS: Compliant | 0 |
|
$2.0300 / $2.3000 | Buy Now |
DISTI #
000000000000196391
|
Sager | RELAY HIGH RELIABILITY TERMINALS Min Qty: 500 | 0 |
|
$2.1500 / $2.2400 | Buy Now |
|
Master Electronics | Signal Relay 4.5VDC 145Ohm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay RoHS: Compliant | 0 |
|
$2.0300 / $2.3000 | Buy Now |
Part Details for TQ2SL-4.5V-Z
TQ2SL-4.5V-Z CAD Models
TQ2SL-4.5V-Z Part Data Attributes
|
TQ2SL-4.5V-Z
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2SL-4.5V-Z
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 3.38 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 145 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 14mm x 9mm x 7.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for TQ2SL-4.5V-Z
This table gives cross-reference parts and alternative options found for TQ2SL-4.5V-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQ2SL-4.5V-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TQ2SL-4.5V | Panasonic Electronic Components | $3.3986 | Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | TQ2SL-4.5V-Z vs TQ2SL-4.5V |
TQ2SL-4.5V-X | Panasonic Electronic Components | $3.6383 | Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, | TQ2SL-4.5V-Z vs TQ2SL-4.5V-X |
TQ2SL-4.5V-Z Frequently Asked Questions (FAQ)
-
The recommended land pattern for TQ2SL-4.5V-Z can be found in the Panasonic Electronic Components' recommended land pattern document or by consulting with a PCB design expert. A general guideline is to use a land pattern with a minimum pad size of 0.5mm x 0.5mm and a spacing of 0.3mm between pads.
-
To handle thermal considerations for TQ2SL-4.5V-Z, ensure that the device is mounted on a PCB with a sufficient thermal mass, and consider using thermal vias to dissipate heat. The device's thermal resistance (Rth) is specified in the datasheet, and it's essential to keep the operating temperature within the recommended range to ensure reliability and performance.
-
The recommended soldering profile for TQ2SL-4.5V-Z is a peak temperature of 260°C (500°F) with a dwell time of 10-30 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device and ensure reliable connections.
-
While TQ2SL-4.5V-Z is a robust device, it's essential to consider the vibration specifications in the datasheet and ensure that the device is properly mounted and secured to withstand the expected vibration levels. Additional mechanical support or vibration dampening measures may be necessary in high-vibration environments.
-
To troubleshoot issues with TQ2SL-4.5V-Z, start by consulting the datasheet and application notes. Check for proper power supply, signal integrity, and thermal management. Use oscilloscopes and logic analyzers to debug signal issues, and consider consulting with a Panasonic Electronic Components' support engineer or a qualified electronics expert.