Part Details for TQ2SAL5ZJ by Panasonic Electronic Components
Results Overview of TQ2SAL5ZJ by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TQ2SAL5ZJ Information
TQ2SAL5ZJ by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for TQ2SAL5ZJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TQ2SA-L-5V-Z
|
TME | Relay: electromagnetic, Ucoil: 5VDC, Icontacts max: 2A, 1A/30VDC Min Qty: 500 | 0 |
|
$2.0200 | RFQ |
DISTI #
TQ2SAL5ZJ
|
Avnet Abacus | Electromechanical Relay DPDT 2A 5VDC 357Ohm Surface Mount - Tape and Reel (Alt: TQ2SAL5ZJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Signal-Relay, 2-Form-C, 1 coil latching, SMD RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2500 |
|
$1.7200 / $1.8600 | Buy Now |
Part Details for TQ2SAL5ZJ
TQ2SAL5ZJ CAD Models
TQ2SAL5ZJ Part Data Attributes
|
TQ2SAL5ZJ
Panasonic Electronic Components
Buy Now
|
Compare Parts:
TQ2SAL5ZJ
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |