-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TQ2SA-L2-5V-Z by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6607
|
Newark | Signal Relay, Dpdt, 5Vdc, 1A, Smd Rohs Compliant: Yes |Panasonic TQ2SA-L2-5V-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 948 |
|
$2.6300 / $4.0600 | Buy Now |
DISTI #
255-TQ2SA-L2-5V-ZCT-ND
|
DigiKey | RELAY TELECOM DPDT 2A 5V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2638 In Stock |
|
$2.4545 / $3.7000 | Buy Now |
DISTI #
TQ2SA-L2-5V-Z
|
Avnet Americas | Relay Signal DPDT 125VAC 5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TQ2SA-L2-5V-Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8486 / $2.5200 | Buy Now |
DISTI #
769-TQ2SA-L2-5V-Z
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 5V 2A 30VDC SMD SA Typ2 RoHS: Compliant | 1448 |
|
$2.5000 / $3.7000 | Buy Now |
DISTI #
V36:1790_10817752
|
Arrow Electronics | Signal Relay 5VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Date Code: 2506 | Americas - 1000 |
|
$2.4650 / $2.6130 | Buy Now |
DISTI #
V72:2272_10817752
|
Arrow Electronics | Signal Relay 5VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2314 Container: Cut Strips | Americas - 95 |
|
$2.7110 | Buy Now |
DISTI #
70618286
|
RS | TQ Relay (SMD SA type 2-coil latch T&R) Min Qty: 500 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 | RFQ |
|
Onlinecomponents.com | Signal Relay 5VDC 2A DPDT(14x11.5x5.6)mm SMD RoHS: Compliant |
3800 In Stock |
|
$1.9900 / $3.1600 | Buy Now |
DISTI #
78401094
|
Verical | Signal Relay 5VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2404 | Americas - 3800 |
|
$2.4824 / $3.7176 | Buy Now |
DISTI #
87812847
|
Verical | Signal Relay 5VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2506 | Americas - 1000 |
|
$2.4650 / $2.6130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TQ2SA-L2-5V-Z
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2SA-L2-5V-Z
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 3.75 V | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@125VAC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 14mm x 9mm x 5.4mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TQ2SA-L2-5V-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQ2SA-L2-5V-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TQ2SA-L2-5V | Panasonic Electronic Components | $3.7316 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | TQ2SA-L2-5V-Z vs TQ2SA-L2-5V |
The maximum switching frequency of the TQ2SA-L2-5V-Z relay is 30 operations per minute.
The operating temperature range of the TQ2SA-L2-5V-Z relay is -40°C to 85°C. While it can tolerate high temperatures, it's not recommended to use it in extremely high-temperature environments without proper cooling or heat management.
To ensure proper driving of the relay, make sure to provide a clean and stable 5V power supply, and use a suitable driver circuit or transistor to switch the relay on and off. Also, ensure the coil voltage and current ratings are not exceeded.
The expected lifespan of the TQ2SA-L2-5V-Z relay is 100,000 to 200,000 operations, depending on the operating conditions and usage.
While the TQ2SA-L2-5V-Z relay is a high-quality component, it's essential to evaluate its suitability for safety-critical applications. Ensure you follow proper design and validation procedures, and consider using redundant or fail-safe designs to mitigate potential risks.