Part Details for TQ2SA-5V-W by Panasonic Electronic Components
Results Overview of TQ2SA-5V-W by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TQ2SA-5V-W Information
TQ2SA-5V-W by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for TQ2SA-5V-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-TQ2SA-5V-WTR-ND
|
DigiKey | RELAY TELECOM DPDT 2A 5V Min Qty: 500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8040 | Buy Now |
DISTI #
TQ2SA-5V-W
|
Avnet Americas | Relay Signal DPDT 125VAC 5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TQ2SA-5V-W) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$2.1024 / $2.1462 | Buy Now |
DISTI #
769-TQ2SA-5V-W
|
Mouser Electronics | Low Signal Relays - PCB TQ Relay RoHS: Compliant | 0 |
|
$2.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $3.2800 | Buy Now |
DISTI #
000000000007255166
|
Sager | Low Signal Relays - PCB TQ Relay Min Qty: 500 | 0 |
|
$2.1900 / $2.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2500 / $3.2800 | Buy Now |
Part Details for TQ2SA-5V-W
TQ2SA-5V-W CAD Models
TQ2SA-5V-W Part Data Attributes
|
TQ2SA-5V-W
Panasonic Electronic Components
Buy Now
|
Compare Parts:
TQ2SA-5V-W
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |