-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TQ2SA-4.5V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T5161
|
Newark | Relay, Signal, Dpdt, 125Vac, 110Vdc, 1A, Coil Voltage:4.5Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Tq Series, Relay Mounting:Surface Mount, Coil Type:Dc, Relay Terminals:Solder, Contact Voltage Vac:125V Rohs Compliant: Yes |Panasonic TQ2SA-4.5V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$1.6600 | Buy Now |
DISTI #
255-1229-5-ND
|
DigiKey | RELAY TELECOM DPDT 2A 4.5V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
619 In Stock |
|
$1.7166 / $2.6300 | Buy Now |
DISTI #
TQ2SA-4.5V
|
Avnet Americas | Relay Signal DPDT 125VAC 4.5VDC Gull Wing Surface Mount Tube - Rail/Tube (Alt: TQ2SA-4.5V) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.8837 / $2.0085 | Buy Now |
DISTI #
769-TQ2SA-4.5V
|
Mouser Electronics | Low Signal Relays - PCB 2A 4.5VDC DPDT NON-LATCHING SMD RoHS: Compliant | 791 |
|
$1.7900 / $2.5400 | Buy Now |
DISTI #
V79:2366_17791426
|
Arrow Electronics | Signal Relay 4.5VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2211 | Americas - 46 |
|
$1.8771 | Buy Now |
DISTI #
70618279
|
RS | RELAY TELECOM DPDT 2A 4.5V Min Qty: 50 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 | RFQ |
|
Future Electronics | TQ Series Low Profile 2 A DPDT 4.5 VDC Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tube | 784Tube |
|
$1.4700 / $1.5600 | Buy Now |
|
Future Electronics | TQ Series Low Profile 2 A DPDT 4.5 VDC Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$1.4700 / $1.5600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 4.5VDC 2A DPDT(14x11.5x5.6)mm SMD RoHS: Compliant |
3450 In Stock |
|
$1.4060 / $1.5220 | Buy Now |
DISTI #
68394349
|
Verical | Signal Relay 4.5VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2316 | Americas - 3450 |
|
$1.7765 / $3.0588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TQ2SA-4.5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2SA-4.5V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 3.38 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 145 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 14mm x 9mm x 5.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TQ2SA-4.5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQ2SA-4.5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TQ2SA-4.5V-X | Panasonic Electronic Components | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, | TQ2SA-4.5V vs TQ2SA-4.5V-X |
The recommended operating temperature range for TQ2SA-4.5V is -40°C to 85°C.
It is recommended to sequence the power supply to the TQ2SA-4.5V in the following order: VCC, then VIN. This ensures that the internal voltage regulators are powered up correctly.
The maximum current rating for the TQ2SA-4.5V is 1A. Exceeding this current rating may cause damage to the device.
Yes, the TQ2SA-4.5V is designed to withstand high-vibration environments. However, it is recommended to follow proper mounting and soldering techniques to ensure reliable operation.
To troubleshoot issues with the TQ2SA-4.5V, check the power supply voltage, input voltage, and output voltage. Also, verify that the device is properly soldered and mounted. If issues persist, consult the datasheet or contact Panasonic support.