-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPX205950MT-7010A1 by TDK Corporation is a Duplexer.
Duplexers are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-174756-1-ND
|
DigiKey | RF TRIPLEXER 2.45/5.425GHZ 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2188 / $0.4000 | Buy Now |
DISTI #
TPX205950MT-7010A1
|
Avnet Americas | - Tape and Reel (Alt: TPX205950MT-7010A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1495 / $0.1603 | Buy Now |
DISTI #
810-TPX20595MT7010A1
|
Mouser Electronics | Signal Conditioning LTCC TRIPLEXER GPS/2.4GHz/5GHz WLAN RoHS: Compliant | 1980 |
|
$0.1560 / $0.4500 | Buy Now |
DISTI #
V72:2272_17733875
|
Arrow Electronics | RF TriPlexer Single 1560MHz to 1606MHz/2400MHz to 2500MHz/4900MHz to 5950MHz 8-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1703 Container: Cut Strips | Americas - 137 |
|
$0.0069 / $0.0160 | Buy Now |
|
Vyrian | Filters | 446 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPX205950MT-7010A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TPX205950MT-7010A1
TDK Corporation
Duplexer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 8 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Filter Type | DUPLEXER | |
Height | 0.9 mm | |
Insertion Loss (Rx) | 0.7 dB | |
Insertion Loss (Tx) | 0.92 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Receive Center Frequency | 1583 MHz | |
Transmit Center Frequency | 5425 MHz | |
Width | 1.25 mm |
The recommended land pattern for TPX205950MT-7010A1 can be found in the TDK Corporation's application note or in the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal issues.
To handle thermal management, ensure that the device is mounted on a heat sink or a thermal pad, and that the PCB is designed with thermal vias to dissipate heat efficiently. Additionally, consider using thermal interface materials to reduce thermal resistance.
The maximum operating temperature range for TPX205950MT-7010A1 is -40°C to 125°C. However, it's essential to note that the device's performance and reliability may degrade if operated at the extreme ends of this range.
Yes, TPX205950MT-7010A1 is designed to withstand vibrations and can be used in high-vibration environments. However, it's crucial to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress and damage.
To ensure reliability in a humid environment, consider applying a conformal coating to the PCB and device. Additionally, ensure that the device is stored in a dry environment, and that the PCB is designed with moisture-resistant materials.