Part Details for TPTC-1001 by ABB Low Voltage Products and Systems
Results Overview of TPTC-1001 by ABB Low Voltage Products and Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPTC-1001 Information
TPTC-1001 by ABB Low Voltage Products and Systems is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100180FC | Rochester Electronics LLC | 100180 - Adder/Subtractor, 100K Series, 6-Bit, ECL | |
100182FC | Rochester Electronics LLC | 100182 - Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24 | |
100183FC | Rochester Electronics LLC | 100183 - 2 x 8-Bit Recode Multiplier |
Price & Stock for TPTC-1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y9582
|
Newark | Ip20,4-Position, clear, terminal Covers |Abb TPTC-1001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70470454
|
RS | Ip 20 Cct Terminal Covers Qty Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 217 |
|
$31.0300 | Buy Now |
|
Onlinecomponents.com | ABB-MISC & BRAND LABEL - ACCESSORIES, CONTROL TRANSFORM RoHS: Compliant |
26 In Stock |
|
$62.4700 / $82.2900 | Buy Now |
DISTI #
69710171
|
Verical | IP 20 CCT TERMINAL COVERS Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 26 |
|
$85.0330 / $106.9770 | Buy Now |
DISTI #
TPTC-1001
|
IBS Electronics | TERMINAL COVERS 7 PER SET FITS X4-PSF1 AND T6-PS1 4 TERMINAL TRANSFORMERS Min Qty: 1 Package Multiple: 1 | 26 |
|
$81.2110 / $106.9770 | Buy Now |
|
Master Electronics | ABB-MISC & BRAND LABEL - ACCESSORIES, CONTROL TRANSFORM RoHS: Compliant |
26 In Stock |
|
$62.4700 / $82.2900 | Buy Now |
|
Neutron USA | IP 20 CCT TERMINAL COVERS QTY | 50 |
|
$157.8900 | Buy Now |