Part Details for TPSY476K016R0250 by Kyocera AVX Components
Results Overview of TPSY476K016R0250 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSY476K016R0250 Information
TPSY476K016R0250 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPSY476K016R0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9387
|
Newark | Tantalum Capacitor, 47Uf, 16V, 0.25 Ohm, 0.1, 2917, Full Reel, Capacitance:47Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.25Ohm, Manufacturer Size Code:Y, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSY476K016R0250 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.1900 | Buy Now |
DISTI #
TPSY476K016R0250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TPSY476K016R0250) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TPSY476K016R0250
|
TME | Capacitor: tantalum, 47uF, 16VDC, SMD, Y, 2917, ±10%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.5580 | RFQ |
DISTI #
TPSY476K016R0250
|
Avnet Abacus | Surface Mount Tantalum Capacitor 47 uF 16 V 10 55 C 125 C 2917 734320 Metric - Tape and Reel (Alt: TPSY476K016R0250) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSY476K016R0250
TPSY476K016R0250 CAD Models
TPSY476K016R0250 Part Data Attributes
|
TPSY476K016R0250
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSY476K016R0250
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 283 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSY476K016R0250
This table gives cross-reference parts and alternative options found for TPSY476K016R0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSY476K016R0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAJY476K016RNJ | Kyocera AVX Components | $0.6930 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TPSY476K016R0250 vs TAJY476K016RNJ |
T491V476K016AHC-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | TPSY476K016R0250 vs T491V476K016AHC-7280 |
TPSY476K016B0250 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TPSY476K016R0250 vs TPSY476K016B0250 |
TAJY476K016B | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | TPSY476K016R0250 vs TAJY476K016B |
TPSY476K016A250 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, LEAD FREE | TPSY476K016R0250 vs TPSY476K016A250 |
T491V476K016ZH7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TPSY476K016R0250 vs T491V476K016ZH7280 |
B45194R3476K409 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TPSY476K016R0250 vs B45194R3476K409 |
TPSY476K016K0250V | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917 | TPSY476K016R0250 vs TPSY476K016K0250V |
TPSY476K016H0250 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TPSY476K016R0250 vs TPSY476K016H0250 |
B45194R3476K406 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TPSY476K016R0250 vs B45194R3476K406 |