Part Details for TPSMF4L51A by Littelfuse Inc
Results Overview of TPSMF4L51A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMF4L51A Information
TPSMF4L51A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TPSMF4L51A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6852
|
Newark | Tvs Tpsmf4L 51V Uni, 7 Tr/ Tr |Littelfuse TPSMF4L51A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1880 | Buy Now |
DISTI #
31AC7146
|
Newark | Tvs Diode, Aec-Q101, 2Kw, 51V, Sod-123Fl, Product Range:Tpsmf4L Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:51V, Clamping Voltage Vc Max:82.4V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse TPSMF4L51A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2050 / $0.4900 | Buy Now |
DISTI #
F7551CT-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC SOD123F Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4571 In Stock |
|
$0.1116 / $0.5300 | Buy Now |
DISTI #
576-TPSMF4L51A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 2kW 51V AEC-Q101 5% Uni-Directional RoHS: Compliant | 3737 |
|
$0.1110 / $0.5300 | Buy Now |
DISTI #
TPSMF4L51A
|
TTI | ESD Protection Diodes / TVS Diodes 2kW 51V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1100 / $0.1150 | Buy Now |
DISTI #
TPSMF4L51A-LF
|
TME | Diode: TVS, 400W, 59.7V, 4.9A, unidirectional, ±5%, SOD123F, TPSMF4L Min Qty: 1 | 0 |
|
$0.1430 / $0.4780 | RFQ |
DISTI #
TPSMF4L51A
|
IBS Electronics | ESD SUPPRESSORS / TVS DIODES 2KW 51V AEC-Q101 5% UNI-DIRECTIONAL Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1664 / $0.1729 | Buy Now |
Part Details for TPSMF4L51A
TPSMF4L51A CAD Models
TPSMF4L51A Part Data Attributes
|
TPSMF4L51A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMF4L51A
Littelfuse Inc
Trans Voltage Suppressor Diode, 2000W, 51V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-05-19 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
TPSMF4L51A Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the TPSMF4L51A is a rectangular pad with a minimum size of 0.5 mm x 0.5 mm, with a 0.3 mm radius corner. The pad should be centered on the component and have a solder mask defined gap of 0.1 mm around the pad.
-
To ensure reliable soldering of the TPSMF4L51A, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the PCB pad. Use a soldering technique that minimizes the risk of overheating the component, and avoid applying excessive force or pressure during the soldering process.
-
The maximum operating temperature range for the TPSMF4L51A is -40°C to 150°C. However, the device can withstand short-term excursions up to 175°C without damage.
-
Yes, the TPSMF4L51A is designed for high-reliability applications and meets the requirements of AEC-Q101, which is a standard for automotive-grade components. It is also suitable for use in industrial, medical, and aerospace applications where high reliability is critical.
-
The TPSMF4L51A is designed to respond to overvoltage and overcurrent conditions by limiting the current and voltage to prevent damage to the device and the system. It has a built-in overvoltage protection (OVP) circuit that triggers when the input voltage exceeds 24V, and an overcurrent protection (OCP) circuit that triggers when the output current exceeds 1.5A.