-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 2000W, 12V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMF4L12A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5741
|
Newark | Tvs Diode, 2Kw, Unidir, Sod-123Fl, Product Range:Tpsmf4L Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:19.9V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Minimum Breakdown Voltage:13.3V Rohs Compliant: Yes |Littelfuse TPSMF4L12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1000 | Buy Now |
DISTI #
34AC6832
|
Newark | Tvs Tpsmf4L 12V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse TPSMF4L12A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1880 | Buy Now |
DISTI #
F7523CT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC SOD123F Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
82 In Stock |
|
$0.1116 / $0.4400 | Buy Now |
DISTI #
576-TPSMF4L12A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 2kW 12V AEC-Q101 5% Uni-Directional RoHS: Compliant | 6203 |
|
$0.1110 / $0.4400 | Buy Now |
DISTI #
V36:1790_16265594
|
Arrow Electronics | Diode TVS Single Uni-Dir 12V 400W 2-Pin SOD-123F T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2247 | Americas - 3000 |
|
$0.1090 / $0.1200 | Buy Now |
DISTI #
V72:2272_16265594
|
Arrow Electronics | Diode TVS Single Uni-Dir 12V 400W 2-Pin SOD-123F T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2236 Container: Cut Strips | Americas - 528 |
|
$0.1212 / $0.3468 | Buy Now |
DISTI #
86309528
|
Verical | Diode TVS Single Uni-Dir 12V 400W 2-Pin SOD-123F T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 Date Code: 2247 | Americas - 3000 |
|
$0.1090 / $0.1200 | Buy Now |
DISTI #
86234038
|
Verical | Diode TVS Single Uni-Dir 12V 400W 2-Pin SOD-123F T/R Automotive AEC-Q101 Min Qty: 500 Package Multiple: 1 | Americas - 3000 |
|
$0.1418 / $0.1511 | Buy Now |
DISTI #
87803138
|
Verical | Diode TVS Single Uni-Dir 12V 400W 2-Pin SOD-123F T/R Automotive AEC-Q101 Min Qty: 264 Package Multiple: 1 | Americas - 3000 |
|
$0.2044 / $0.2660 | Buy Now |
DISTI #
64022114
|
Verical | Diode TVS Single Uni-Dir 12V 400W 2-Pin SOD-123F T/R Automotive AEC-Q101 Min Qty: 52 Package Multiple: 1 Date Code: 2236 | Americas - 528 |
|
$0.1212 / $0.2776 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSMF4L12A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMF4L12A
Littelfuse Inc
Trans Voltage Suppressor Diode, 2000W, 12V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-05-19 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended PCB footprint for TPSMF4L12A is a rectangular pad with a minimum size of 0.5mm x 0.5mm, with a 0.2mm radius corner and a 0.1mm spacing between pads.
Yes, TPSMF4L12A is rated for operation up to 150°C, but it's recommended to derate the device's current rating according to the temperature derating curve provided in the datasheet.
To ensure reliability in a high-vibration environment, it's recommended to use a secure mounting method, such as soldering or using a clip, and to follow the recommended PCB layout and thermal management guidelines.
Yes, TPSMF4L12A can be used in a parallel configuration to increase the current rating, but it's recommended to ensure that the devices are matched in terms of their electrical characteristics and that the PCB layout is designed to minimize current imbalance between the devices.
The recommended ESD protection for TPSMF4L12A is to use a human body model (HBM) ESD protection device with a rating of at least 2kV, and to follow the recommended PCB layout and handling guidelines to minimize the risk of ESD damage.