Part Details for TPSMC22A by Littelfuse Inc
Results Overview of TPSMC22A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMC22A Information
TPSMC22A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TPSMC22A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4835
|
Newark | Tvs 1.5Kw 22V 5%uni Do-214Ab Tr13 Rohs/ Tr |Littelfuse TPSMC22A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
F6525CT-ND
|
DigiKey | TVS DIODE 18.8VWM 30.6V DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2500 / $0.8300 | Buy Now |
DISTI #
576-TPSMC22A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 22V AEC-Q101 5% Uni-Directional RoHS: Compliant | 1479 |
|
$0.2500 / $0.8300 | Buy Now |
DISTI #
87608690
|
Verical | Diode TVS Single Uni-Dir 18.8V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 325 Package Multiple: 1 | Americas - 1968 |
|
$0.2100 / $0.2156 | Buy Now |
DISTI #
TPSMC22A
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 22V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2480 / $0.2610 | Buy Now |
DISTI #
TPSMC22A-LF
|
TME | Diode: TVS, 1.5kW, 22V, 49.7A, unidirectional, ±5%, DO214AB, TPSMC Min Qty: 1 | 1970 |
|
$0.3020 / $0.9380 | Buy Now |
Part Details for TPSMC22A
TPSMC22A CAD Models
TPSMC22A Part Data Attributes
|
TPSMC22A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMC22A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22 V | |
Clamping Voltage-Max | 30.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 18.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
TPSMC22A Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the TPSMC22A involves keeping the leads as short as possible, using a ground plane under the device, and placing a 0.1uF ceramic capacitor between the VIN and GND pins to filter out noise.
-
To select the correct fuse rating, consider the maximum current rating of your circuit, the voltage rating, and the fault current rating. You should also consider the ambient temperature and the desired response time to fault conditions.
-
The TPSMC22A is rated for operation up to 150°C, but its performance may degrade at high temperatures. It's essential to consider the derating curves and ensure that the device is within its specified operating conditions.
-
The TPSMC22A is designed to handle inrush currents up to 100A for 10ms. However, it's essential to consider the specific inrush current requirements of your application and ensure that the device can handle the expected current surges.
-
Yes, the TPSMC22A is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile and ensure that the device is within its specified operating conditions.