-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMB56CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9923
|
Newark | Tvs Surf Mt Do214Aa Aeq101 Tr/ Tr |Littelfuse TPSMB56CA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
F6335CT-ND
|
DigiKey | TVS DIODE 47.8VWM 77VC DO214AA Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2350 In Stock |
|
$0.1444 / $0.3800 | Buy Now |
DISTI #
576-TPSMB56CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 56V AEC-Q101 5% Bi-Directional RoHS: Compliant | 4067 |
|
$0.1440 / $0.3500 | Buy Now |
DISTI #
P40:2555_24241270
|
Arrow Electronics | Diode TVS Single Bi-Dir 47.8V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 | Europe - 6000 |
|
$0.1285 / $0.2086 | Buy Now |
DISTI #
V72:2272_06480069
|
Arrow Electronics | Diode TVS Single Bi-Dir 47.8V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1828 Container: Cut Strips | Americas - 5194 |
|
$0.1481 / $0.1657 | Buy Now |
DISTI #
29067801
|
Verical | Diode TVS Single Bi-Dir 47.8V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 40 Package Multiple: 1 Date Code: 1828 | Americas - 5194 |
|
$0.1481 / $0.1607 | Buy Now |
DISTI #
87603833
|
Verical | Diode TVS Single Bi-Dir 47.8V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 249 Package Multiple: 1 | Americas - 2934 |
|
$0.1918 / $0.2365 | Buy Now |
DISTI #
TPSMB56CA
|
TTI | ESD Protection Diodes / TVS Diodes 600W 56V AEC-Q101 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1410 / $0.1470 | Buy Now |
DISTI #
TPSMB56CA-LF
|
TME | Diode: TVS, 600W, 56V, 7.9A, bidirectional, ±5%, DO214AA, reel,tape Min Qty: 3 | 2934 |
|
$0.1580 / $0.2710 | Buy Now |
DISTI #
TPSMB56CA
|
IBS Electronics | TPSMB SERIES 600 W 56 V BI-DIRECTIONAL SMT TVS DIODE - DO-214AA Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1794 / $0.1859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSMB56CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMB56CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 58.8 V | |
Breakdown Voltage-Min | 53.2 V | |
Breakdown Voltage-Nom | 56 V | |
Clamping Voltage-Max | 77 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 47.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 47.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The recommended footprint and land pattern for the TPSMB56CA can be found in the Littelfuse application note AN9313, which provides guidelines for PCB layout and assembly.
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power requirements of your circuit, as well as the desired level of protection and response time. Consult the Littelfuse TVS Diode Selection Guide for more information.
The TPSMB56CA has a specific breakdown voltage and power rating compared to other TVS diodes in the same series. Refer to the datasheet and compare the electrical characteristics to determine the most suitable device for your application.
The TPSMB56CA is a commercial-grade device, but Littelfuse offers high-reliability and automotive-grade TVS diodes with enhanced screening and testing. Consult the Littelfuse website or contact their technical support for more information on these specialized devices.
Follow the recommended soldering and assembly guidelines outlined in the Littelfuse application note AN9313, and ensure that the PCB is designed with adequate thermal relief and clearance to prevent overheating and electrical stress.