Part Details for TPSMB39AHE3_A/H by Vishay Intertechnologies
Results Overview of TPSMB39AHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMB39AHE3_A/H Information
TPSMB39AHE3_A/H by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for TPSMB39AHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4125
|
Newark | 600W,39V 5%,smb Par |Vishay TPSMB39AHE3_A/H RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2350 | Buy Now |
DISTI #
TPSMB39AHE3_A/H
|
Avnet Americas | - Tape and Reel (Alt: TPSMB39AHE3_A/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.1507 / $0.1567 | Buy Now |
DISTI #
78-TPSMB39AHE3_A/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W,39V 5%,SMB PAR AEC-Q101 Qualified RoHS: Compliant | 766 |
|
$0.1570 / $0.8600 | Buy Now |
DISTI #
TPSMB39AHE3_A/H
|
EBV Elektronik | (Alt: TPSMB39AHE3_A/H) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TPSMB39AHE3_A/H
TPSMB39AHE3_A/H CAD Models
TPSMB39AHE3_A/H Part Data Attributes
|
TPSMB39AHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TPSMB39AHE3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2016-09-25 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
TPSMB39AHE3_A/H Frequently Asked Questions (FAQ)
-
The recommended land pattern for TPSMB39AHE3_A/H is a rectangular pad with a minimum size of 2.5mm x 1.5mm, with a solder mask clearance of 0.2mm around the pad.
-
Yes, TPSMB39AHE3_A/H is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the device is properly derated to avoid thermal runaway.
-
To ensure reliability in a humid environment, it's recommended to apply a conformal coating to the device, and ensure that the PCB is designed with moisture-resistant materials and a robust cleaning process.
-
Yes, TPSMB39AHE3_A/H is designed to withstand vibrations up to 10g, making it suitable for high-vibration applications. However, it's essential to ensure that the device is properly secured to the PCB and that the PCB is designed to withstand the vibration.
-
The recommended soldering profile for TPSMB39AHE3_A/H is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's essential to follow the recommended soldering profile to avoid damaging the device.