Part Details for TPSMB22CA by Littelfuse Inc
Results Overview of TPSMB22CA by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMB22CA Information
TPSMB22CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TPSMB22CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9903
|
Newark | Tvs Surf Mt Do214Aa Aeq101 Tr/ Tr |Littelfuse TPSMB22CA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
F6315CT-ND
|
DigiKey | TVS DIODE 18.8VWM 30.6V DO214AA Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3567 In Stock |
|
$0.1444 / $0.4200 | Buy Now |
DISTI #
576-TPSMB22CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 22V AEC-Q101 5% Bi-Directional RoHS: Compliant | 5244 |
|
$0.1440 / $0.4200 | Buy Now |
DISTI #
V72:2272_06480049
|
Arrow Electronics | TVS Diode Single Bi-Dir 18.8V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2238 Container: Cut Strips | Americas - 452 |
|
$0.1481 / $0.2469 | Buy Now |
DISTI #
64021926
|
Verical | TVS Diode Single Bi-Dir 18.8V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 40 Package Multiple: 1 Date Code: 2238 | Americas - 452 |
|
$0.1481 / $0.2268 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 18.8V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 17 |
|
$0.3000 / $0.3600 | Buy Now |
DISTI #
TPSMB22CA
|
TTI | ESD Protection Diodes / TVS Diodes 600W 22V AEC-Q101 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1430 / $0.1550 | Buy Now |
DISTI #
TPSMB22CA-LF
|
TME | Diode: TVS, 600W, 22V, 19.9A, bidirectional, ±5%, DO214AA, reel,tape Min Qty: 3 | 0 |
|
$0.1580 / $0.2820 | RFQ |
DISTI #
SMC-TPSMB22CA
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4129 |
|
RFQ |
Part Details for TPSMB22CA
TPSMB22CA CAD Models
TPSMB22CA Part Data Attributes
|
TPSMB22CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMB22CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22 V | |
Clamping Voltage-Max | 30.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 18.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
TPSMB22CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the TPSMB22CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN9313. Additionally, use a soldering iron with a temperature range of 250°C to 260°C, and avoid applying excessive force or pressure during the soldering process.
-
The TPSMB22CA has an operating temperature range of -65°C to 150°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated at extreme temperatures for extended periods.
-
While the TPSMB22CA is a high-quality TVS diode, it may not meet the specific requirements for high-reliability or aerospace applications. For such applications, it's recommended to consult with Littelfuse or a qualified engineer to determine the suitability of the device and ensure compliance with relevant standards and regulations.
-
To determine the correct TVS diode for your application, consider factors such as the maximum voltage, current, and power requirements. Consult the Littelfuse TVS diode selection guide or consult with a qualified engineer to ensure the TPSMB22CA or another TVS diode meets your specific application needs.