Part Details for TPSMB11A-VR by Littelfuse Inc
Results Overview of TPSMB11A-VR by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMB11A-VR Information
TPSMB11A-VR by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TPSMB11A-VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6698
|
Newark | Tvs Surf Mt Do214Aa Aeq101 Tr/ Tr |Littelfuse TPSMB11A-VR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
TPSMB11A-VR-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC DO214AA Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1444 / $0.1721 | Buy Now |
DISTI #
576-TPSMB11A-VR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 11V AEC-Q101 5% Uni-Directional RoHS: Compliant | 1049 |
|
$0.1440 / $0.8100 | Buy Now |
DISTI #
TPSMB11A-VR
|
TTI | ESD Protection Diodes / TVS Diodes 600W 11V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1430 / $0.1700 | Buy Now |
Part Details for TPSMB11A-VR
TPSMB11A-VR CAD Models
TPSMB11A-VR Part Data Attributes
|
TPSMB11A-VR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMB11A-VR
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-10-29 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
TPSMB11A-VR Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the TPSMB11A-VR is a standard SMC (DO-214AB) package with a pad layout that follows the JEDEC TO-263 variation AB footprint.
-
Yes, the TPSMB11A-VR is rated for operation up to 150°C, but it's essential to follow the derating curves and thermal management guidelines to ensure reliable operation.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application, as well as the desired clamping voltage and response time.