Part Details for TPSMA6L60A by Littelfuse Inc
Results Overview of TPSMA6L60A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMA6L60A Information
TPSMA6L60A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TPSMA6L60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W7537
|
Newark | Diode, Tvs, 600W, 60V, Unidirectional, Do-221Ac, Full Reel, Product Range:Tpsma6L Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:60V, Clamping Voltage Max:96.8V, Diode Case Style:Do-221Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse TPSMA6L60A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1850 | Buy Now |
DISTI #
66W7881
|
Newark | Diode, Tvs, 600W, 60V, Unidirectional, Do-221Ac, Product Range:Tpsma6L Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:60V, Clamping Voltage Max:96.8V, Diode Case Style:Do-221Ac, No. Of Pins:2Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Littelfuse TPSMA6L60A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1810 | Buy Now |
DISTI #
F6174CT-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC DO221AC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2058 In Stock |
|
$0.1313 / $0.4800 | Buy Now |
DISTI #
576-TPSMA6L60A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 60V AEC-Q101 5% Uni-Directional RoHS: Compliant | 2298 |
|
$0.1310 / $0.4800 | Buy Now |
DISTI #
TPSMA6L60A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 60V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1300 / $0.1430 | Buy Now |
DISTI #
TPSMA6L60A-LF
|
TME | Diode: TVS, 600W, 70.2V, 6.2A, unidirectional, ±5%, DO221AC, TPSMA6L Min Qty: 3 | 0 |
|
$0.1400 / $0.2630 | RFQ |
DISTI #
TPSMA6L60A
|
IBS Electronics | TPSMA6L SERIES - AUTOMOTIVE SURFACE MOUNT 600W - QUALIFIED TO AEC-Q101 60V 96.8V DO-221AC ROHS Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1664 / $0.1742 | Buy Now |
Part Details for TPSMA6L60A
TPSMA6L60A CAD Models
TPSMA6L60A Part Data Attributes
|
TPSMA6L60A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMA6L60A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
TPSMA6L60A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the TPSMA6L60A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of the TPSMA6L60A according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is properly soldered and that the PCB is designed to handle the thermal stresses.
-
Yes, the TPSMA6L60A can be used in a parallel configuration to increase the power rating. However, it is essential to ensure that the devices are properly matched and that the PCB is designed to handle the increased current and thermal stresses.
-
The TPSMA6L60A is designed to withstand voltage transients up to 600V, but the maximum allowable voltage transients depend on the specific application and the duration of the transient. It is recommended to consult with a Littelfuse application engineer for specific guidance.
-
To select the correct TPSMA6L60A variant, consider the following factors: voltage rating, power rating, and package type. Consult the datasheet and application notes to determine the most suitable variant for your specific application.