Part Details for TPSMA6L5.0A by Littelfuse Inc
Results Overview of TPSMA6L5.0A by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMA6L5.0A Information
TPSMA6L5.0A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TPSMA6L5.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3297
|
Newark | Tvs Diode, Unidir, 5V, Do-221Ac Rohs Compliant: Yes |Littelfuse TPSMA6L5.0A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1990 / $0.3720 | Buy Now |
DISTI #
64W7531
|
Newark | Diode, Tvs, 600W, 5V, Unidirectional, Do-221Ac, Full Reel, Product Range:Tpsma6L Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-221Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse TPSMA6L5.0A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1850 | Buy Now |
DISTI #
F6168CT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO221AC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6469 In Stock |
|
$0.1313 / $0.3800 | Buy Now |
DISTI #
576-TPSMA6L5.0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 5V AEC-Q101 5% Uni-Directional RoHS: Compliant | 4685 |
|
$0.1310 / $0.3800 | Buy Now |
DISTI #
87604527
|
Verical | Diode TVS Single Uni-Dir 5V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R Min Qty: 258 Package Multiple: 1 | Americas - 524 |
|
$0.2128 / $0.2716 | Buy Now |
DISTI #
TPSMA6L5.0A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 5V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1280 / $0.1310 | Buy Now |
DISTI #
TPSMA6L5.0A-LF
|
TME | Diode: TVS, 600W, 6.7V, 65.3A, unidirectional, ±5%, DO221AC, TPSMA6L Min Qty: 3 | 1158 |
|
$0.1450 / $0.2740 | Buy Now |
DISTI #
TPSMA6L5.0A
|
IBS Electronics | TVS DIODE UNIDIR 5V DO-221AC ROHS COMPLIANT: YES |LITTELFUSE TPSMA6L5.0A Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.1625 / $0.1690 | Buy Now |
|
LCSC | 65.3A 600W 9.2V 6.4V 5V DO-221AC ESD and Surge Protection (TVS/ESD) ROHS | 408 |
|
$0.1706 / $0.2050 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2000 / $0.2167 | Buy Now |
Part Details for TPSMA6L5.0A
TPSMA6L5.0A CAD Models
TPSMA6L5.0A Part Data Attributes
|
TPSMA6L5.0A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMA6L5.0A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
TPSMA6L5.0A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for TPSMA6L5.0A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power requirements of your application, as well as the desired level of protection and response time. Consult the Littelfuse TVS Diode Selection Guide for more information.
-
The main difference between TPSMA6L5.0A and other TVS diodes in the same series is the breakdown voltage, which is 5.0A for the TPSMA6L5.0A. Other TVS diodes in the series have different breakdown voltages, such as 5.5V, 6.0V, etc.
-
Yes, the TPSMA6L5.0A is qualified to AEC-Q101 standards, making it suitable for use in high-reliability and automotive applications.
-
Follow the recommended soldering and assembly guidelines outlined in the Littelfuse application note AN9313, which provides detailed information on surface mount assembly of TVS diodes.