Part Details for TPSMA6L5.0A by Diotec Semiconductor AG
Results Overview of TPSMA6L5.0A by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMA6L5.0A Information
TPSMA6L5.0A by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TPSMA6L5.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-TPSMA6L5.0ACT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC SMAF Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14988 In Stock |
|
$0.0430 / $0.3200 | Buy Now |
DISTI #
637-TPSMA6L5.0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir RoHS: Compliant | 7165 |
|
$0.0430 / $0.3200 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SMAF - 5V - 600W - Unidirectional RoHS: Compliant |
22500 In Stock |
|
$0.0345 / $0.0406 | Buy Now |
DISTI #
87092407
|
Verical | Diode TVS Single Uni-Dir 5V 600W 2-Pin SMAF T/R Min Qty: 22500 Package Multiple: 22500 Date Code: 2447 | Americas - 22500 |
|
$0.0462 / $0.0528 | Buy Now |
DISTI #
87762447
|
Verical | Diode TVS Single Uni-Dir 5V 600W 2-Pin SMAF T/R Min Qty: 777 Package Multiple: 1 | Americas - 20440 |
|
$0.0615 / $0.0902 | Buy Now |
DISTI #
TPSMA6L5.0A-DIO
|
TME | Diode: TVS, 600W, 6.4÷7V, 65.2A, unidirectional, ±5%, SMA flat Min Qty: 5 | 45 |
|
$0.0431 / $0.1539 | Buy Now |
DISTI #
TPSMA6L5.0A
|
IBS Electronics | TVS DIODE UNIDIR 5V DO-221AC ROHS COMPLIANT: YES |LITTELFUSE TPSMA6L5.0A Min Qty: 22500 Package Multiple: 1 | 22500 |
|
$0.0449 / $0.0528 | Buy Now |
|
Master Electronics | TVS Diode - SMAF - 5V - 600W - Unidirectional RoHS: Compliant |
22500 In Stock |
|
$0.0345 / $0.0406 | Buy Now |
Part Details for TPSMA6L5.0A
TPSMA6L5.0A CAD Models
TPSMA6L5.0A Part Data Attributes
|
TPSMA6L5.0A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
TPSMA6L5.0A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-25 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
TPSMA6L5.0A Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for TPSMA6L5.0A is a standard SOD-123 package with a minimum pad size of 1.5 mm x 1.5 mm and a thermal pad size of 2.5 mm x 2.5 mm.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a soldering time of 2-3 seconds. Also, use a solder with a melting point of 217°C to 221°C.
-
The maximum allowed voltage derating for TPSMA6L5.0A is 10% of the rated voltage, which is 5.4 V in this case. This means the maximum allowed voltage is 4.86 V.
-
Yes, TPSMA6L5.0A is rated for operation up to 150°C, making it suitable for high-temperature applications. However, ensure that the device is properly derated for voltage and current to prevent overheating.
-
To prevent ESD damage, handle TPSMA6L5.0A with an anti-static wrist strap or mat, and ensure that the PCB is properly grounded. Also, use ESD-protected tools and equipment when handling the device.