Part Details for TPSMA6L48A by Diotec Semiconductor AG
Results Overview of TPSMA6L48A by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMA6L48A Information
TPSMA6L48A by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TPSMA6L48A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-TPSMA6L48ATR-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC SMAF Min Qty: 22500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
67500 In Stock |
|
$0.0851 | Buy Now |
DISTI #
4878-TPSMA6L48A-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC SMAF Min Qty: 22500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0588 | Buy Now |
DISTI #
637-TPSMA6L48A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir RoHS: Compliant | 12981 |
|
$0.0460 / $0.3900 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SMAF - 48V - 600W - Unidirectional RoHS: Compliant |
67500 On Order |
|
$0.0552 / $0.0605 | Buy Now |
DISTI #
TPSMA6L48A-DIO
|
TME | Diode: TVS, 600W, 53.3÷58.9V, 7.8A, unidirectional, ±5%, SMA flat Min Qty: 10 | 0 |
|
$0.0431 / $0.0718 | RFQ |
|
Master Electronics | TVS Diode - SMAF - 48V - 600W - Unidirectional RoHS: Compliant |
67500 On Order |
|
$0.0552 / $0.0605 | Buy Now |
Part Details for TPSMA6L48A
TPSMA6L48A CAD Models
TPSMA6L48A Part Data Attributes
|
TPSMA6L48A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
TPSMA6L48A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-25 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Rep Pk Reverse Voltage-Max | 48 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
TPSMA6L48A Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPSMA6L48A should include a large copper area for heat dissipation, with multiple vias to the bottom layer to reduce thermal resistance. The device should be placed near a thermal pad or a heat sink to further improve heat dissipation.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the device. Additionally, consider using a heat sink or thermal pad, and ensure good airflow around the device. It's also crucial to monitor the device's junction temperature and adjust the operating conditions accordingly.
-
The recommended soldering conditions for the TPSMA6L48A are a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a soldering time of 3-5 seconds. It's essential to follow the manufacturer's recommended soldering profile to prevent damage to the device.
-
Yes, the TPSMA6L48A can be used in switching regulator applications. However, it's essential to ensure that the device is operated within its safe operating area (SOA) and that the switching frequency is within the recommended range. Additionally, consider using a snubber circuit to reduce voltage spikes and ringing.
-
To protect the TPSMA6L48A from electrical overstress (EOS), it's essential to use a robust input protection circuit, such as a transient voltage suppressor (TVS) or a voltage clamp. Additionally, consider using a fuse or a current limiter to prevent excessive current from flowing through the device.