Part Details for TPSMA6L36A by Diotec Semiconductor AG
Results Overview of TPSMA6L36A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMA6L36A Information
TPSMA6L36A by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TPSMA6L36A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-TPSMA6L36A-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC SMAF Min Qty: 22500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0491 | Buy Now |
DISTI #
637-TPSMA6L36A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir RoHS: Compliant | 0 |
|
$0.0460 / $0.3900 | Order Now |
|
Onlinecomponents.com | TVS - SMAF - 36V - 600W - 150°C - Unidir RoHS: Compliant | 0 |
|
$0.0345 / $0.0406 | Buy Now |
DISTI #
TPSMA6L36A-DIO
|
TME | Diode: TVS, 600W, 40÷44.2V, 10.3A, unidirectional, ±5%, SMA flat Min Qty: 10 | 0 |
|
$0.0418 / $0.0747 | RFQ |
Part Details for TPSMA6L36A
TPSMA6L36A CAD Models
TPSMA6L36A Part Data Attributes
|
TPSMA6L36A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
TPSMA6L36A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-25 | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |