-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMA6L28A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7867
|
Newark | Diode, Tvs, 600W, 28V, Unidirectional, Do-221Ac, Product Range:Tpsma6L Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:28V, Clamping Voltage Max:45.4V, Diode Case Style:Do-221Ac, No. Of Pins:2Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Littelfuse TPSMA6L28A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1810 | Buy Now |
DISTI #
64W7523
|
Newark | Diode, Tvs, 600W, 28V, Unidirectional, Do-221Ac, Full Reel, Product Range:Tpsma6L Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:28V, Clamping Voltage Max:45.4V, Diode Case Style:Do-221Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse TPSMA6L28A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1850 | Buy Now |
DISTI #
F6160CT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC DO221AC Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3060 In Stock |
|
$0.1313 / $0.2800 | Buy Now |
DISTI #
576-TPSMA6L28A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 28V AEC-Q101 5% Uni-Directional RoHS: Compliant | 5863 |
|
$0.1310 / $0.2700 | Buy Now |
DISTI #
V72:2272_06480013
|
Arrow Electronics | Diode TVS Single Uni-Dir 28V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Cut Strips | Americas - 4498 |
|
$0.1347 / $0.1486 | Buy Now |
|
Future Electronics | TVS SMA6L 28V Uni, 7'' T&R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 21000Reel |
|
$0.1270 / $0.1320 | Buy Now |
|
Future Electronics | TVS SMA6L 28V Uni, 7'' T&R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1590 / $0.1660 | Buy Now |
DISTI #
83595407
|
Verical | Diode TVS Single Uni-Dir 28V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2422 | Americas - 12000 |
|
$0.1984 / $0.2171 | Buy Now |
DISTI #
88912258
|
Verical | Diode TVS Single Uni-Dir 28V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R Min Qty: 44 Package Multiple: 1 | Americas - 4498 |
|
$0.1486 | Buy Now |
DISTI #
TPSMA6L28A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 28V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.1300 / $0.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSMA6L28A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMA6L28A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended footprint and land pattern for the TPSMA6L28A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of the TPSMA6L28A according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is properly soldered and that the PCB is designed to minimize thermal resistance.
Yes, the TPSMA6L28A is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications. However, it is recommended to consult with Littelfuse or an authorized distributor to ensure that the device meets the specific requirements of the application.
To select the correct TPSMA6L28A variant, consider the following factors: voltage rating, power rating, and package type. Consult the datasheet and application notes to determine the most suitable variant for your specific application.
The TPSMA6L28A provides ESD protection up to ±30kV air discharge and ±30kV contact discharge, according to the IEC 61000-4-2 standard.