-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMA6L26A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2630
|
Newark | Tvs Diode, 600W, Unidir, Do-221Ac Rohs Compliant: Yes |Littelfuse TPSMA6L26A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 704 |
|
$0.1870 / $0.3430 | Buy Now |
DISTI #
64W7522
|
Newark | Diode, Tvs, 600W, 26V, Unidirectional, Do-221Ac, Full Reel, Product Range:Tpsma6L Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:26V, Clamping Voltage Max:42.1V, Diode Case Style:Do-221Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse TPSMA6L26A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1850 | Buy Now |
DISTI #
F6159CT-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC DO221AC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1313 / $0.3800 | Buy Now |
DISTI #
576-TPSMA6L26A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 26V AEC-Q101 5% Uni-Directional RoHS: Compliant | 0 |
|
$0.1310 / $0.3800 | Order Now |
DISTI #
V72:2272_06480012
|
Arrow Electronics | TVS Diode Single Uni-Dir 26V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2237 Container: Cut Strips | Americas - 1246 |
|
$0.1255 / $0.1572 | Buy Now |
DISTI #
64130677
|
Verical | TVS Diode Single Uni-Dir 26V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R Min Qty: 47 Package Multiple: 1 Date Code: 2237 | Americas - 1246 |
|
$0.1255 / $0.1460 | Buy Now |
DISTI #
TPSMA6L26A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 26V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.1280 | Buy Now |
DISTI #
TPSMA6L26A-LF
|
TME | Diode: TVS, 600W, 30.4V, 14.3A, unidirectional, ±5%, DO221AC Min Qty: 1 | 0 |
|
$0.1410 / $0.3810 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSMA6L26A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMA6L26A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended footprint and land pattern for the TPSMA6L26A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of the TPSMA6L26A according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is properly soldered and that the PCB is designed to minimize thermal resistance.
Yes, the TPSMA6L26A is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications. However, it is recommended to consult with Littelfuse or an authorized distributor for specific automotive-grade products and to ensure compliance with relevant industry standards.
To select the correct TPSMA6L26A variant, consider the specific voltage and power requirements of your application. The datasheet provides a range of options with different standoff voltages and power ratings. Consult with Littelfuse or an authorized distributor for guidance on selecting the most suitable variant.
The TPSMA6L26A provides ESD protection up to ±30kV air discharge and ±30kV contact discharge, according to the IEC 61000-4-2 standard. This makes it suitable for protecting sensitive electronics from electrostatic discharge events.