Part Details for TPSM846C23MOLT by Texas Instruments
Results Overview of TPSM846C23MOLT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSM846C23MOLT Information
TPSM846C23MOLT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPSM846C23MOLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 739 |
|
RFQ |
Part Details for TPSM846C23MOLT
TPSM846C23MOLT CAD Models
TPSM846C23MOLT Part Data Attributes
|
TPSM846C23MOLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPSM846C23MOLT
Texas Instruments
4.5V to 15V Input, 0.35V to 2.0V Output, 35A PMBus Power Module 59-QFM -40 to 105
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Date Of Intro | 2017-03-10 | |
Analog IC - Other Type | SWITCHING REGULATOR |
Alternate Parts for TPSM846C23MOLT
This table gives cross-reference parts and alternative options found for TPSM846C23MOLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSM846C23MOLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPSM846C24MOLR | Texas Instruments | $14.6083 | 4.5-V to 15-V Input, 0.5-V to 2.0-V output, 35-A power module 59-QFM -40 to 105 | TPSM846C23MOLT vs TPSM846C24MOLR |
TPS546C20ARVFT | Texas Instruments | $6.6631 | 4.5-V to 18-V, stackable 35-A synchronous SWIFT™ buck converter with PMBus and pin-strapping 40-LQFN-CLIP -40 to 125 | TPSM846C23MOLT vs TPS546C20ARVFT |
TPS546C23RVFT | Texas Instruments | $6.6631 | 4.5-V to 18-V, stackable 35-A synchronous SWIFT™ buck converter with PMBus and telemetry 40-LQFN-CLIP -40 to 125 | TPSM846C23MOLT vs TPS546C23RVFT |
PTPSM846C23MOLR | Texas Instruments | Check for Price | 4.5V to 15V Input, 0.35V to 2.0V Output, 35A PMBus Power Module 59-QFM -40 to 105 | TPSM846C23MOLT vs PTPSM846C23MOLR |
EM2030L01QI | Intel Corporation | Check for Price | Switching Regulator, Voltage-mode, QFN-104 | TPSM846C23MOLT vs EM2030L01QI |
EM2140P01QI | Intel Corporation | Check for Price | Switching Regulator, | TPSM846C23MOLT vs EM2140P01QI |
TPS546C23RVFR | Texas Instruments | Check for Price | 4.5-V to 18-V, stackable 35-A synchronous SWIFT™ buck converter with PMBus and telemetry 40-LQFN-CLIP -40 to 125 | TPSM846C23MOLT vs TPS546C23RVFR |