Part Details for TPSE476M035R0200V by Kyocera AVX Components
Results Overview of TPSE476M035R0200V by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSE476M035R0200V Information
TPSE476M035R0200V by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPSE476M035R0200V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6856
|
Newark | Tps Tant Rohs Compliant: Yes |Kyocera Avx TPSE476M035R0200V RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $3.8400 | Buy Now |
DISTI #
478-TPSE476M035R0200VTR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9392 | Buy Now |
DISTI #
TPSE476M035R0200V
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE476M035R0200V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.4272 / $3.4986 | Buy Now |
DISTI #
581-TPSE476M35R0200V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47uF 20% ESR = 200mOhm RoHS: Compliant | 0 |
|
$3.9300 / $7.9900 | Order Now |
DISTI #
TPSE476M035R0200V
|
IBS Electronics | CAP TANT SOLID 47UF 35V E CASE 20% (7.3 X 4.3 X 4.1MM) SMD 7343-43 0.2 OHM 125°, C T/R Min Qty: 400 Package Multiple: 1 | 0 |
|
$5.0180 | Buy Now |
DISTI #
TPSE476M035R0200V
|
Avnet Abacus | Surface Mount Tantalum Capacitor 47 uF 35 V 20 55 C 125 C 2917 734343 Metric - Tape and Reel (Alt: TPSE476M035R0200V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSE476M035R0200V
TPSE476M035R0200V CAD Models
TPSE476M035R0200V Part Data Attributes
|
TPSE476M035R0200V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE476M035R0200V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 363 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE476M035R0200V
This table gives cross-reference parts and alternative options found for TPSE476M035R0200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE476M035R0200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPSE476M035R0250V | Kyocera AVX Components | $4.5896 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 2917 | TPSE476M035R0200V vs TPSE476M035R0250V |
TPME476M035R0065 | Kyocera AVX Components | $5.9723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | TPSE476M035R0200V vs TPME476M035R0065 |
TBJE476M035CRSZ0000 | Kyocera AVX Components | $6.6972 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | TPSE476M035R0200V vs TBJE476M035CRSZ0000 |
TBJE476M035CBSZ0000 | Kyocera AVX Components | $6.6972 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | TPSE476M035R0200V vs TBJE476M035CBSZ0000 |
TBJE476M035CBSZ0800 | Kyocera AVX Components | $7.3290 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | TPSE476M035R0200V vs TBJE476M035CBSZ0800 |
TBJE476M035LRSZ0000 | Kyocera AVX Components | $7.6170 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | TPSE476M035R0200V vs TBJE476M035LRSZ0000 |
TBJE476M035LWSZ0800 | Kyocera AVX Components | $8.2460 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | TPSE476M035R0200V vs TBJE476M035LWSZ0800 |
TBJE476M035LSSB0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | TPSE476M035R0200V vs TBJE476M035LSSB0024 |
TBJE476M035CRLC0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | TPSE476M035R0200V vs TBJE476M035CRLC0045 |
TBJE476M035LRDC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2917, | TPSE476M035R0200V vs TBJE476M035LRDC0923 |
TPSE476M035R0200V Frequently Asked Questions (FAQ)
-
The recommended land pattern for the TPSE476M035R0200V can be found in the Kyocera AVX Components' recommended land pattern document, which is available on their website. The document provides detailed information on the recommended pad layout, solder mask, and solder paste requirements.
-
To prevent damage, it is recommended to handle the TPSE476M035R0200V by the edges, avoiding touching the component's electrical contacts. It is also recommended to use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage.
-
The maximum operating temperature range for the TPSE476M035R0200V is -55°C to +125°C, as specified in the datasheet. However, it is recommended to derate the component's power rating at higher temperatures to ensure reliable operation.
-
Yes, the TPSE476M035R0200V is designed to withstand high-vibration environments. However, it is recommended to follow the manufacturer's guidelines for vibration testing and to ensure that the component is properly secured to the PCB to prevent mechanical stress.
-
To maintain the shelf life of the TPSE476M035R0200V, it is recommended to store the components in their original packaging, away from direct sunlight, moisture, and extreme temperatures. The storage environment should be clean, dry, and free from contaminants.