-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSD336M035R0300 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5607
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 33 F, 20%, 35 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TPSD336M035R0300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 53 |
|
$1.2500 / $3.1300 | Buy Now |
DISTI #
07H7473
|
Newark | Tantalum Capacitor, 33Uf, 35V, 0.3 Ohm, 0.2, 2917, Full Reel, Capacitance:33Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.3Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSD336M035R0300 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4600 / $2.6500 | Buy Now |
DISTI #
478-4113-1-ND
|
DigiKey | CAP TANT 33UF 20% 35V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
911 In Stock |
|
$1.1889 / $2.8600 | Buy Now |
DISTI #
TPSD336M035R0300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 35 V, ? 20%, -55 to 125 ?C, 2917 [7343 Metric] - Tape and Reel (Alt: TPSD336M035R0300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 4000 |
|
$0.6720 / $0.7105 | Buy Now |
DISTI #
581-TPSD336M035R0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 33uF 20% 2917 ES R= 300 mOhm RoHS: Compliant | 735 |
|
$1.0500 / $3.0800 | Buy Now |
DISTI #
E02:0323_01312827
|
Arrow Electronics | Cap Tant Solid 33uF 35V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2511 | Europe - 9500 |
|
$1.1408 / $1.3045 | Buy Now |
DISTI #
V36:1790_07463200
|
Arrow Electronics | Cap Tant Solid 33uF 35V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2507 | Americas - 1000 |
|
$1.0219 / $1.1686 | Buy Now |
DISTI #
70002432
|
RS | Capacitor, Tantalum, Cap 33 uF, Tol 20%, Vol-Rtg 35 VDC, SMT, 7343, ESR 300 mOhms Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.2200 | RFQ |
DISTI #
70195594
|
RS | Capacitor, 33 uF, 35 V @ 85C, 46 V @ 85C, +/- 20%, D, Solderable, 6% (Max.) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1700 / $2.2800 | RFQ |
|
Future Electronics | TPS Series 33 uF ±20 % 35 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 1000Reel |
|
$0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSD336M035R0300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD336M035R0300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 283 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TPSD336M035R0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD336M035R0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
07016-152MBHB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | TPSD336M035R0300 vs 07016-152MBHB |
TBJD336M035CFDC0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | TPSD336M035R0300 vs TBJD336M035CFDC0900 |
TBJD336M035CWLZ0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, 2917, ROHS COMPLIANT | TPSD336M035R0300 vs TBJD336M035CWLZ0900 |
TBJD336M035CLSZ0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | TPSD336M035R0300 vs TBJD336M035CLSZ0924 |
TBJD336M035CFLZ0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | TPSD336M035R0300 vs TBJD336M035CFLZ0923 |
TBJD336M035LGLC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | TPSD336M035R0300 vs TBJD336M035LGLC0H45 |
TBJD336M035LXLB0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | TPSD336M035R0300 vs TBJD336M035LXLB0724 |
TBJD336M035LLDD0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | TPSD336M035R0300 vs TBJD336M035LLDD0924 |
TBJD336M035LELD0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | TPSD336M035R0300 vs TBJD336M035LELD0945 |
TBJD336M035LEDD0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | TPSD336M035R0300 vs TBJD336M035LEDD0024 |
The recommended soldering temperature for the TPSD336M035R0300 is 260°C (500°F) for a maximum of 10 seconds.
Yes, the TPSD336M035R0300 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The maximum operating voltage derating for the TPSD336M035R0300 is 80% of the rated voltage, which is 35V in this case.
Yes, the TPSD336M035R0300 is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
The TPSD336M035R0300 capacitor is designed to withstand moisture and humidity, with a moisture sensitivity level (MSL) of 3, which means it can withstand up to 168 hours of exposure to 30°C (86°F) and 60% relative humidity.