Part Details for TPSC476M016R0350 by Kyocera AVX Components
Results Overview of TPSC476M016R0350 by Kyocera AVX Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSC476M016R0350 Information
TPSC476M016R0350 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPSC476M016R0350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8966
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 47 F, 20%, 16 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kyocera Avx TPSC476M016R0350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 520 |
|
$0.3570 / $0.9860 | Buy Now |
DISTI #
25H9406
|
Newark | Tantalum Capacitor, 47Uf, 16V, 0.35 Ohm, 0.2, 2312, Full Reel, Capacitance:47Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.35Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSC476M016R0350 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6860 / $0.9120 | Buy Now |
DISTI #
478-5241-1-ND
|
DigiKey | CAP TANT 47UF 20% 16V 2312 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1033 In Stock |
|
$0.3017 / $1.0200 | Buy Now |
DISTI #
TPSC476M016R0350
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 ?F, 16 V, 2312 [6032 Metric], ? 20%, 0.35 ohm, C - Tape and Reel (Alt: TPSC476M016R0350) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2256 / $0.2401 | Buy Now |
DISTI #
581-TPSC476M016R0350
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 16V 20% L ESR RoHS: Compliant | 3355 |
|
$0.2840 / $0.9500 | Buy Now |
DISTI #
V72:2272_07469880
|
Arrow Electronics | Cap Tant Solid 47uF 16V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.35 Ohm 125°C T/R RoHS: Compliant Min Qty: 438 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2123 Container: Cut Strips | Americas - 708 |
|
$0.1188 / $0.4180 | Buy Now |
DISTI #
73979136
|
RS | Low ESR MnO2,47 uF,16 V Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $0.9600 | RFQ |
|
Future Electronics | TPS Series 47 uF ±20 % 16 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 2000Reel |
|
$0.2350 / $0.2450 | Buy Now |
|
Bristol Electronics | 7053 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 190 |
|
$0.2812 / $0.7500 | Buy Now |
Part Details for TPSC476M016R0350
TPSC476M016R0350 CAD Models
TPSC476M016R0350 Part Data Attributes
|
TPSC476M016R0350
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC476M016R0350
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 224 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC476M016R0350
This table gives cross-reference parts and alternative options found for TPSC476M016R0350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC476M016R0350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJC476M016CRLZ0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | TPSC476M016R0350 vs TBJC476M016CRLZ0824 |
TBJC476M016CSLZ0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | TPSC476M016R0350 vs TBJC476M016CSLZ0900 |
TBJC476M016CBLZ0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | TPSC476M016R0350 vs TBJC476M016CBLZ0923 |
TBJC476M016RBLC9H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | TPSC476M016R0350 vs TBJC476M016RBLC9H45 |
TBJC476M016LBSB0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | TPSC476M016R0350 vs TBJC476M016LBSB0024 |
TBJC476M016RRSB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | TPSC476M016R0350 vs TBJC476M016RRSB0745 |
TBJC476M016JWSC0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | TPSC476M016R0350 vs TBJC476M016JWSC0824 |
TBJC476M016CWLC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2412, ROHS COMPLIANT | TPSC476M016R0350 vs TBJC476M016CWLC0923 |
TBJC476M016LBLB0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | TPSC476M016R0350 vs TBJC476M016LBLB0845 |
TBJC476M016CBLC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | TPSC476M016R0350 vs TBJC476M016CBLC0923 |
TPSC476M016R0350 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the TPSC476M016R0350 can be found in the Kyocera AVX Components' recommended land pattern document, which is available on their website. The document provides detailed information on the recommended pad layout, solder mask, and solder paste requirements.
-
The TPSC476M016R0350 is a moisture-sensitive device, and it requires special handling and storage procedures to prevent damage. It is recommended to store the devices in a dry, nitrogen-filled package, and to follow the recommended baking and soldering procedures outlined in the datasheet and application notes.
-
The maximum operating temperature range for the TPSC476M016R0350 is -55°C to +125°C, as specified in the datasheet. However, it's recommended to derate the device's performance at higher temperatures to ensure reliable operation.
-
The TPSC476M016R0350 is designed to withstand moderate vibration levels, but it's not recommended for use in extremely high-vibration environments. It's recommended to consult with Kyocera AVX Components' application engineers to determine the suitability of the device for a specific vibration environment.
-
The recommended soldering profile for the TPSC476M016R0350 can be found in the datasheet and application notes. It's recommended to follow a soldering profile with a peak temperature of 260°C, a dwell time of 30-60 seconds, and a cooling rate of 4°C/second.