-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSC226K016R0150 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3603
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 22 F, 10%, 16 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kyocera Avx TPSC226K016R0150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 411 |
|
$0.3570 / $1.0100 | Buy Now |
DISTI #
54J8764
|
Newark | Tantalum Capacitor, 22Uf, 16V, 0.15 Ohm, 0.1, 2312, Full Reel, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSC226K016R0150 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3830 | Buy Now |
DISTI #
TPSC226K016R0150
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC226K016R0150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 1500 |
|
$0.2691 / $0.3044 | Buy Now |
DISTI #
581-TPSC226K016R0150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22UF 16V 6032-28 RoHS: Compliant | 1854 |
|
$0.3520 / $1.0600 | Buy Now |
DISTI #
V72:2272_10778811
|
Arrow Electronics | Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.15 Ohm 125°C T/R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2109 Container: Cut Strips | Americas - 270 |
|
$0.4381 / $0.6560 | Buy Now |
DISTI #
70475388
|
RS | 22uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-10%, TPS Series Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 | RFQ |
DISTI #
TPSC226K016R0150
|
TTI | Tantalum Capacitors - Solid SMD 22UF 16V 6032-28 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 7000 In Stock |
|
$0.3010 / $0.3070 | Buy Now |
DISTI #
TPSC226K016R0150
|
TTI | Tantalum Capacitors - Solid SMD 22UF 16V 6032-28 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 7000 In Stock |
|
$0.3010 / $0.3070 | Buy Now |
DISTI #
TPSC226K016R0150
|
TME | Capacitor: tantalum, 22uF, 16VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.2750 / $0.3820 | RFQ |
DISTI #
TPSC226K016R0150
|
Avnet Abacus | Surface Mount Tantalum Capacitor 22 uF 16 V 10 55 C 125 C 2312 603228 Metric (Alt: TPSC226K016R0150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSC226K016R0150
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC226K016R0150
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 343 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TPSC226K016R0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC226K016R0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJC226K016RBLZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | TPSC226K016R0150 vs TBJC226K016RBLZ0000 |
TBJC226K016CBLZ0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | TPSC226K016R0150 vs TBJC226K016CBLZ0045 |
TBJC226K016RWSC0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | TPSC226K016R0150 vs TBJC226K016RWSC0724 |
TBJC226K016CSLC0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | TPSC226K016R0150 vs TBJC226K016CSLC0H23 |
TBJC226K016RRSZ0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | TPSC226K016R0150 vs TBJC226K016RRSZ0845 |
TBJC226K016LSSC0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | TPSC226K016R0150 vs TBJC226K016LSSC0823 |
TBJC226K016JBSB0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | TPSC226K016R0150 vs TBJC226K016JBSB0823 |
TBJC226K016CSSC0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | TPSC226K016R0150 vs TBJC226K016CSSC0000 |
TBJC226K016CBSC0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | TPSC226K016R0150 vs TBJC226K016CBSC0023 |
TBJC226K016CSSZ0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | TPSC226K016R0150 vs TBJC226K016CSSZ0H23 |
The recommended land pattern for the TPSC226K016R0150 can be found in the Kyocera AVX Components' recommended land pattern document, which is available on their website. The document provides detailed information on the recommended pad layout, solder mask, and solder paste requirements.
The TPSC226K016R0150 is a moisture-sensitive device, and it requires special handling and storage procedures to prevent damage. It is recommended to follow the IPC/JEDEC J-STD-033 standard for handling and storage of moisture-sensitive devices.
The maximum operating temperature range for the TPSC226K016R0150 is -55°C to +125°C, as specified in the datasheet. However, it's recommended to derate the operating temperature range based on the specific application and environmental conditions.
The TPSC226K016R0150 is designed to withstand moderate vibration levels, but it's not recommended for use in high-vibration environments without proper testing and validation. It's recommended to consult with Kyocera AVX Components' application engineers to determine the suitability of the device for specific vibration requirements.
The recommended soldering profile for the TPSC226K016R0150 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's recommended to follow the IPC/JEDEC J-STD-020 standard for soldering electronic components.