-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSB476K010R0250 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R0951
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 47 F, 10%, 10 V, 1411 [3528 Metric], B Rohs Compliant: Yes |Kyocera Avx TPSB476K010R0250 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1970 / $0.6140 | Buy Now |
DISTI #
29AH8061
|
Newark | Cap, 47Μf, 10V, 10%, Reel, Capacitance:47Μf, Voltage Rating:10V, Tantalum Capacitor Case:1411 [3528 Metric], Product Range:Tps Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TPSB476K010R0250 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1890 / $0.1990 | Buy Now |
DISTI #
54J8692
|
Newark | Tantalum Capacitor, 47Uf, 10V, 0.25 Ohm, 0.1, 1210, Full Reel, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:0.25Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSB476K010R0250 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 | Buy Now |
DISTI #
478-3085-1-ND
|
DigiKey | CAP TANT 47UF 10% 10V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
124099 In Stock |
|
$0.2139 / $0.7800 | Buy Now |
DISTI #
TPSB476K010R0250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 ?F, 10 V, 1411 [3528 Metric], ? 10%, 0.25 ohm, B - Tape and Reel (Alt: TPSB476K010R0250) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1498 / $0.1529 | Buy Now |
DISTI #
TPSB476K010R0250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 ?F, 10 V, 1411 [3528 Metric], ? 10%, 0.25 ohm, B - Tape and Reel (Alt: TPSB476K010R0250) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.1436 / $0.1532 | Buy Now |
DISTI #
581-TPSB476K010R0250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 10% 1210 ES R=.25Ohm AEC-Q200 RoHS: Compliant | 10762 |
|
$0.2130 / $0.7700 | Buy Now |
DISTI #
E02:0323_01908593
|
Arrow Electronics | Cap Tant Solid 47uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.25 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2509 | Europe - 106000 |
|
$0.1941 / $0.2263 | Buy Now |
DISTI #
V36:1790_07468774
|
Arrow Electronics | Cap Tant Solid 47uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.25 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2504 | Americas - 58000 |
|
$0.1914 / $0.2230 | Buy Now |
DISTI #
70002405
|
RS | Capacitor, Tantalum, Cap 47uF, Tol 10%, SMTLow ESR, Vol-Rtg 10V, 3528-21, TR Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSB476K010R0250
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB476K010R0250
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 233 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TPSB476K010R0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB476K010R0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPSB476K010R0500 | Kyocera AVX Components | $0.2618 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | TPSB476K010R0250 vs TPSB476K010R0500 |
TBJB476K010LRSB0000 | Kyocera AVX Components | $11.2451 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 1411, | TPSB476K010R0250 vs TBJB476K010LRSB0000 |
TBJB476K010LRSB0824 | Kyocera AVX Components | $13.8766 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 1411, | TPSB476K010R0250 vs TBJB476K010LRSB0824 |
TBJB476K010LRSZ0023 | Kyocera AVX Components | $7.1601 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 1411, | TPSB476K010R0250 vs TBJB476K010LRSZ0023 |
TPSB476K010S0650 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | TPSB476K010R0250 vs TPSB476K010S0650 |
TPSB476K010B0250 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | TPSB476K010R0250 vs TPSB476K010B0250 |
TPSB476K010A0250 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | TPSB476K010R0250 vs TPSB476K010A0250 |
TBJB476K010LBLB0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 1411, | TPSB476K010R0250 vs TBJB476K010LBLB0845 |
TBJB476K010LRLB0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1210, CHIP | TPSB476K010R0250 vs TBJB476K010LRLB0845 |
TPSB476K010B0650 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | TPSB476K010R0250 vs TPSB476K010B0650 |
The recommended soldering temperature for the TPSB476K010R0250 is 260°C for 10 seconds or less, with a peak temperature of 240°C.
Yes, the TPSB476K010R0250 is designed to withstand high-vibration environments and is suitable for use in applications where vibration is a concern.
The ESR of the TPSB476K010R0250 is 25 mohms maximum at 100 kHz and 20°C.
Yes, the TPSB476K010R0250 is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.
The recommended storage condition for the TPSB476K010R0250 is in a dry, cool place with a temperature range of -20°C to 40°C and humidity below 70%.