-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Non-Isolated, buck PFC LED driver with digital reference control 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS92074DR by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS92074DR-ND
|
DigiKey | IC LED DRIVER OFFL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9990 In Stock |
|
$0.6200 | Buy Now |
DISTI #
296-TPS92074DRCT-ND
|
DigiKey | IC LED DRIVER OFFL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4663 / $1.0400 | Buy Now |
DISTI #
595-TPS92074DR
|
Mouser Electronics | LED Lighting Driver ICs Non-Isolated Buck PF C LED Dvr A 595-TPS92074D RoHS: Compliant | 0 |
|
$0.4640 / $0.4760 | Order Now |
DISTI #
86041220
|
Verical | LED Driver 12V/15V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 505 Package Multiple: 1 Date Code: 1401 | Americas - 9990 |
|
$0.7428 | Buy Now |
|
Rochester Electronics | TPS92074 Non-Isolated, Buck PFC LED Driver with Digital Reference Control RoHS: Compliant Status: Active Min Qty: 1 | 9990 |
|
$0.3684 / $0.5942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS92074DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92074DR
Texas Instruments
Non-Isolated, buck PFC LED driver with digital reference control 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 11 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |