-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 6-V Input, 2-A Synchronous Buck, Integrated Power Solution 39-B1QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS84210RKGR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29667-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 39B1QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1298 In Stock |
|
$2.6416 / $5.1400 | Buy Now |
DISTI #
2156-TPS84210RKGR-ND
|
DigiKey | IC REG BUCK ADJ 2A 39B1QFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
521 In Stock |
|
$2.4500 | Buy Now |
DISTI #
595-TPS84210RKGR
|
Mouser Electronics | Switching Voltage Regulators 3V-6Vin 2A Sync Buck Int Pwr Sol A 595-TPS84210RKGT RoHS: Compliant | 1259 |
|
$2.6300 / $5.1400 | Buy Now |
DISTI #
86294282
|
Verical | Module DC-DC 1-OUT 0.8V to 3.6V 2A 39-Pin B1QFN T/R Min Qty: 128 Package Multiple: 1 Date Code: 1301 | Americas - 465 |
|
$2.9500 | Buy Now |
|
Rochester Electronics | TPS84210 3-V to 6-V Input, 2-A Synchronous Buck, Integrated Power Solution RoHS: Not Compliant Status: Active Min Qty: 1 | 521 |
|
$1.8900 / $2.3600 | Buy Now |
|
Cytech Systems Limited | IC REG BUCK ADJ 2A 39B1QFN | 1000 |
|
RFQ | |
|
Win Source Electronics | 2.95-V to 6-V Input, 2-A Synchronous Buck, Integrated Power Solution | 5223 |
|
$3.9623 / $5.9436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS84210RKGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS84210RKGR
Texas Instruments
3-V to 6-V Input, 2-A Synchronous Buck, Integrated Power Solution 39-B1QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Pin Count | 39 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 3.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PQCC-N39 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 39 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC39(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.9 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for TPS84210RKGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS84210RKGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCV7101F | Toshiba America Electronic Components | Check for Price | DC-DC Converter ICs, TCV7101F | TPS84210RKGR vs TCV7101F |
The maximum input voltage that can be applied to the TPS84210RKGR is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a low equivalent series resistance (ESR) and a sufficient capacitance value. A 10uF to 22uF ceramic capacitor is recommended.
The minimum input capacitance required for the TPS84210RKGR is 1uF, but it's recommended to use a 4.7uF to 10uF ceramic capacitor to ensure stability and optimal performance.
The TPS84210RKGR is rated for operation up to 125°C, but it's essential to consider the thermal design and ensure that the device is properly cooled to prevent overheating and ensure reliability.
The output voltage of the TPS84210RKGR can be calculated using the formula: Vout = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.