Part Details for TPS8268090SIPR by Texas Instruments
Results Overview of TPS8268090SIPR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS8268090SIPR Information
TPS8268090SIPR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS8268090SIPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPS8268090SIPR-ND
|
DigiKey | DC DC CONVERTER 0.9V Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5007 / $1.5296 | Buy Now |
DISTI #
595-TPS8268090SIPR
|
Mouser Electronics | Non-Isolated DC/DC Converters 1.6-A HIGH-EFFICIEN MicroSiP_ A 595-TPS8268090SIPT RoHS: Compliant | 0 |
|
$1.5200 | Order Now |
DISTI #
86297294
|
Verical | Module DC-DC 1-OUT 0.9V 1.6A 9-Pin uSIP T/R RoHS: Compliant Min Qty: 215 Package Multiple: 1 Date Code: 1601 | Americas - 2965 |
|
$1.4750 / $1.7500 | Buy Now |
|
Rochester Electronics | TPS8268090 - 1.6-A, High-Efficiency MicroSiP Step-Down Converter Module RoHS: Compliant Status: Active Min Qty: 1 | 2965 |
|
$1.1800 / $1.4700 | Buy Now |
Part Details for TPS8268090SIPR
TPS8268090SIPR CAD Models
TPS8268090SIPR Part Data Attributes
|
TPS8268090SIPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS8268090SIPR
Texas Instruments
1.6-A, HIGH-EFFICIENCY MicroSiP™ STEP-DOWN CONVERTER Module 9-uSiP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MICROSIP-9 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XXMA-X9 | |
JESD-609 Code | e1 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 0.9 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 0.9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 5500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 0.8 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.3 mm |
Alternate Parts for TPS8268090SIPR
This table gives cross-reference parts and alternative options found for TPS8268090SIPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS8268090SIPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC23156-0YML-TR | Microchip Technology Inc | $1.3178 | SWITCHING REGULATOR | TPS8268090SIPR vs MIC23156-0YML-TR |
TPS8268180SIPT | Texas Instruments | $1.5825 | 1.6-A, High-Efficiency MicroSiP™ Step-Down Converter Module 9-uSiP -40 to 85 | TPS8268090SIPR vs TPS8268180SIPT |
TPS8268180SIPR | Texas Instruments | $1.5884 | 1.6-A, High-Efficiency MicroSiP™ Step-Down Converter Module 9-uSiP -40 to 85 | TPS8268090SIPR vs TPS8268180SIPR |
TPS8268090SIPT | Texas Instruments | $1.7388 | 1.6-A, HIGH-EFFICIENCY MicroSiP™ STEP-DOWN CONVERTER Module 9-uSiP -40 to 85 | TPS8268090SIPR vs TPS8268090SIPT |
MIC23156-0YML | Microchip Technology Inc | Check for Price | SWITCHING REGULATOR | TPS8268090SIPR vs MIC23156-0YML |
TPS8268105SIPR | Texas Instruments | Check for Price | 1.6-A, HIGH-EFFICIENCY MicroSiP™ STEP-DOWN CONVERTER Module 9-uSiP -40 to 85 | TPS8268090SIPR vs TPS8268105SIPR |
TPS8268120SIPT | Texas Instruments | Check for Price | 1.6-A, HIGH-EFFICIENCY MicroSiP™ STEP-DOWN CONVERTER Module 9-uSiP -40 to 85 | TPS8268090SIPR vs TPS8268120SIPT |
TPS8268150SIPR | Texas Instruments | Check for Price | 1.6-A, High-Efficency MicroSiP™ Step-Down Converter Module 9-uSiP -40 to 85 | TPS8268090SIPR vs TPS8268150SIPR |
XC9262B10D1R-G | Torex Semiconductor LTD | Check for Price | Switching Regulator, | TPS8268090SIPR vs XC9262B10D1R-G |
TPS8268090SIPR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TPS82680 Evaluation Module User's Guide (SLUUAC7) and the TPS82680 Layout Guidelines (SLUAAC7) documents. These resources provide guidance on component placement, routing, and thermal management to ensure optimal performance.
-
The selection of the output capacitor depends on the output voltage, output current, and desired ripple voltage. Texas Instruments recommends using a low-ESR ceramic capacitor with a value between 10uF to 22uF. The TPS82680 datasheet provides a detailed explanation of the output capacitor selection process.
-
The TPS8268090SIPR has an absolute maximum input voltage rating of 6.5V. However, the recommended operating input voltage range is 3.5V to 5.5V. Applying a voltage higher than 6.5V can damage the device.
-
The TPS8268090SIPR has a built-in OCP and SCP feature. To implement OCP, connect a resistor (RILIM) between the ILIM pin and GND to set the current limit threshold. For SCP, connect a resistor (RSCP) between the SCP pin and GND to set the short-circuit detection threshold. The TPS82680 datasheet provides more information on how to implement OCP and SCP.
-
The TPS8268090SIPR has a thermal derating of 26.3 mW/°C above 25°C. This means that the device's power dissipation capability decreases as the ambient temperature increases. To ensure reliable operation, the designer must consider the thermal derating when selecting the input voltage, output current, and PCB layout.