-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS82675SIPT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3123123
|
Farnell | DC-DC CONVERTER, 1.2V, 0.6A, 1 OUTPUT RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 260 |
|
$1.8905 / $3.1994 | Buy Now |
DISTI #
296-27940-1-ND
|
DigiKey | DC DC CONVERTER 1.2V 0.72W Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1419 In Stock |
|
$1.4150 / $2.7600 | Buy Now |
DISTI #
595-TPS82675SIPT
|
Mouser Electronics | Non-Isolated DC/DC Converters 600mA Fully Integr S tep-Down Cnvrtr A 595-TPS82675SIPR RoHS: Compliant | 852 |
|
$1.4000 / $2.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 305 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | 244 |
|
$1.1200 / $3.2000 | Buy Now | |
|
Win Source Electronics | DC/DC CONVERTER 1.2V 0.72W / Module DC-DC 1-OUT 1.2V 0.6A 8-Pin uSIP T/R | 35000 |
|
$1.1036 / $1.6553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS82675SIPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS82675SIPT
Texas Instruments
600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | 2.30 MM X 2.90 MM, 1 MM HEIGHT, GREEN, USIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 1.2 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.3 mm |
A good PCB layout for the TPS82675SIPT involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the output voltage can be stabilized by adding a 10nF ceramic capacitor in parallel with the output capacitor, and by using a low-ESR output capacitor.
The TPS82675SIPT can handle input voltages up to 17V, but it's recommended to operate within the specified input voltage range of 2.7V to 15V for optimal performance and reliability.
The output voltage of the TPS82675SIPT can be calculated using the formula: Vout = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin. The output voltage range is from 0.8V to 15V.
The TPS82675SIPT can deliver up to 6A of output current, but the maximum output current is dependent on the input voltage, output voltage, and thermal conditions. It's essential to ensure that the device is operated within the specified thermal and electrical conditions.