Part Details for TPS82670SIPT by Texas Instruments
Results Overview of TPS82670SIPT by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS82670SIPT Information
TPS82670SIPT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS82670SIPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS82670SIPTCT-ND
|
DigiKey | DC DC CONVERTER 1.86V 1W Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
605 In Stock |
|
$1.4150 / $2.7600 | Buy Now |
DISTI #
2156-TPS82670SIPT-ND
|
DigiKey | DC DC CONVERTER 1.86V 1W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
529 In Stock |
|
$1.4500 | Buy Now |
DISTI #
595-TPS82670SIPT
|
Mouser Electronics | Non-Isolated DC/DC Converters 600mA Fully Int Low Noise SD Converter A 595-TPS82670SIPR RoHS: Compliant | 416 |
|
$1.4100 / $2.7600 | Buy Now |
DISTI #
86049575
|
Verical | Module DC-DC 1-OUT 1.86V 0.6A 8-Pin uSIP T/R RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 1201 | Americas - 529 |
|
$1.7375 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 0.6A, 6000KHZ SWITCHING FREQ-MAX, PBGA8 | 89 |
|
$1.1250 / $1.8750 | Buy Now |
|
Rochester Electronics | TPS82670 - 600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP Package RoHS: Compliant Status: Active Min Qty: 1 | 529 |
|
$1.1100 / $1.3900 | Buy Now |
|
Cytech Systems Limited | DC DC CONVERTER 1.86V 1W | 500 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 12956 |
|
RFQ |
Part Details for TPS82670SIPT
TPS82670SIPT CAD Models
TPS82670SIPT Part Data Attributes
|
TPS82670SIPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS82670SIPT
Texas Instruments
600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP™ Package 8-uSiP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | 2.30 MM X 2.90 MM, 1 MM HEIGHT, GREEN, USIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 1.86 V | |
Output Voltage-Min | 1.86 V | |
Output Voltage-Nom | 1.86 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.3 mm |
Alternate Parts for TPS82670SIPT
This table gives cross-reference parts and alternative options found for TPS82670SIPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS82670SIPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS82673SIPT | Texas Instruments | $1.1249 | 600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP™ Package 8-uSiP -40 to 85 | TPS82670SIPT vs TPS82673SIPT |
TPS826711SIP | Texas Instruments | Check for Price | IC 0.6 A SWITCHING REGULATOR, 6000 kHz SWITCHING FREQ-MAX, PBGA8, 2.30 MM X 2.90 MM, 1 MM HEIGHT, USIP-8, Switching Regulator or Controller | TPS82670SIPT vs TPS826711SIP |
TPS82672SIPT | Texas Instruments | Check for Price | 600-mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm) 8-uSiP -40 to 85 | TPS82670SIPT vs TPS82672SIPT |
TPS82670SIP | Texas Instruments | Check for Price | IC 0.6 A SWITCHING REGULATOR, 6000 kHz SWITCHING FREQ-MAX, PBGA8, 2.30 MM X 2.90 MM, 1 MM HEIGHT, USIP-8, Switching Regulator or Controller | TPS82670SIPT vs TPS82670SIP |
TPS82673SIPR | Texas Instruments | Check for Price | 600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP™ Package 8-uSiP -40 to 85 | TPS82670SIPT vs TPS82673SIPR |
TPS826711SIPR | Texas Instruments | Check for Price | 600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85 | TPS82670SIPT vs TPS826711SIPR |
TPS82672SIP | Texas Instruments | Check for Price | IC 0.6 A SWITCHING REGULATOR, 6000 kHz SWITCHING FREQ-MAX, PBGA8, 2.30 MM X 2.90 MM, 1 MM HEIGHT, USIP-8, Switching Regulator or Controller | TPS82670SIPT vs TPS82672SIP |
TPS82670SIPT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TPS82670SIPT datasheet, but it's also recommended to follow the general guidelines for switching regulator layout, such as keeping the input and output capacitors close to the IC, and using a solid ground plane to reduce noise and EMI.
-
The selection of the inductor depends on the output current, output voltage, and switching frequency. Texas Instruments provides a list of recommended inductors in the datasheet, but you can also use the inductor selection guide provided by the inductor manufacturer or use online tools such as the TI Power Designer software to select the right inductor.
-
The TPS82670SIPT has an absolute maximum input voltage rating of 6.5V, but the recommended maximum input voltage is 5.5V to ensure reliable operation and to prevent damage to the IC.
-
The output voltage of the TPS82670SIPT can be adjusted by changing the value of the feedback resistors (RFBT and RFBG) according to the formula provided in the datasheet. The output voltage can also be adjusted using an external voltage reference or a digital-to-analog converter (DAC).
-
The thermal shutdown temperature of the TPS82670SIPT is typically around 150°C, but this can vary depending on the specific device and the operating conditions. It's recommended to check the datasheet or contact Texas Instruments for more information.