-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, low-noise, high-PSRR, dual-channel adjustable ultra-low-dropout voltage regulator 20-QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A8701RTJR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A8701RTJR | Texas Instruments | Dual 500mA Low-Noise (3.8µVRMS) LDO Voltage Regulator 20-QFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47302-1-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 20-QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8614 In Stock |
|
$0.9140 / $1.8700 | Buy Now |
DISTI #
595-TPS7A8701RTJR
|
Mouser Electronics | LDO Voltage Regulators 500-mA low-noise h igh-PSRR dual-chann A 595-TPS7A8701RTJT RoHS: Compliant | 9784 |
|
$0.8880 / $1.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 22 |
|
$1.3500 / $1.8000 | Buy Now |
|
Quest Components | 17 |
|
$1.5000 / $2.4000 | Buy Now | |
|
LCSC | 500mA 40dB(500kHz) Adjustable 800mV5.2V Positive electrode 6.5V QFN-20-EP(4x4) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2123 |
|
$0.9282 / $1.5630 | Buy Now |
|
Vyrian | Regulators | 140723 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A8701RTJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A8701RTJR
Texas Instruments
500-mA, low-noise, high-PSRR, dual-channel adjustable ultra-low-dropout voltage regulator 20-QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-13 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.075 V | |
Dropout Voltage2-Max | 0.1 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 0.8 V | |
Output Voltage2-Max | 5.252 V | |
Output Voltage2-Min | 0.792 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 4 mm |
The maximum input voltage that can be applied to the TPS7A8701RTJR is 18V, but it's recommended to operate within the recommended input voltage range of 4.5V to 15V for optimal performance.
To ensure stability and prevent oscillations, it's essential to follow the recommended PCB layout guidelines, use a sufficient output capacitor, and add a compensation capacitor (CFF) as described in the datasheet.
The minimum ESR required for the output capacitor is 0.1 ohms. However, it's recommended to use a capacitor with an ESR of 0.05 ohms or less for optimal performance.
The TPS7A8701RTJR is rated for operation up to 125°C, but it's essential to consider the thermal design and ensure that the device does not exceed the maximum junction temperature (TJ) of 150°C.
The output voltage of the TPS7A8701RTJR can be calculated using the formula: VOUT = (R1/R2) * (1.24V), where R1 and R2 are the resistors used in the feedback network.