-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A, low-VIN, low-2-A, low-VIN, low-noise, ultra-low-dropout voltage regulator with power good wi 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A8300RGWT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6058
|
Newark | Ic, Ldo Volt Reg, 2A, 1.1V-6.5V, Vqfn-6, Output Type:Adjustable, Input Voltage Min:1.1V, Input Voltage Max:6.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:800Mv, Adjustable Output Voltage Max:5V, Output Current:2A, Rohs Compliant: Yes |Texas Instruments TPS7A8300RGWT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15 |
|
$4.3000 | Buy Now |
DISTI #
296-36510-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 2A 20-VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1240 In Stock |
|
$3.5070 / $6.2000 | Buy Now |
DISTI #
595-TPS7A8300RGWT
|
Mouser Electronics | LDO Voltage Regulators 2A LDO VTG Reg A 595-TPS7A8300RGWR RoHS: Compliant | 983 |
|
$3.5400 / $6.2000 | Buy Now |
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 0.8V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PQCC20 | 143 |
|
$3.3800 / $7.8000 | Buy Now |
|
Quest Components | 0.8V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PQCC20 | 14 |
|
$10.0000 / $15.0000 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Vyrian | Regulators | 7732 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ/PROG 2A 20VQFN | 33957 |
|
$0.9667 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A8300RGWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A8300RGWT
Texas Instruments
2-A, low-VIN, low-2-A, low-VIN, low-noise, ultra-low-dropout voltage regulator with power good wi 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.085 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.1 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS7A8300RGWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A8300RGWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LD39200DPUR | STMicroelectronics | $0.5622 | 2 A high PSRR ultra low drop linear regulator with reverse current protection | TPS7A8300RGWT vs LD39200DPUR |
TPS7A8300RGRR | Texas Instruments | $1.6936 | 2-A, low-VIN, low-2-A, low-VIN, low-noise, ultra-low-dropout voltage regulator with power good wi 20-VQFN -40 to 125 | TPS7A8300RGWT vs TPS7A8300RGRR |
TPS7A8300RGWR | Texas Instruments | $2.0061 | 2-A, low-VIN, low-2-A, low-VIN, low-noise, ultra-low-dropout voltage regulator with power good wi 20-VQFN -40 to 125 | TPS7A8300RGWT vs TPS7A8300RGWR |
TPS7A8300RGRT | Texas Instruments | $5.4713 | 2-A, low-VIN, low-2-A, low-VIN, low-noise, ultra-low-dropout voltage regulator with power good wi 20-VQFN -40 to 125 | TPS7A8300RGWT vs TPS7A8300RGRT |
A good PCB layout for the TPS7A8300RGWT involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. TI provides a recommended PCB layout in the datasheet and application notes.
Choose input and output capacitors with low ESR, high ripple current rating, and a voltage rating that exceeds the maximum input and output voltages. X5R or X7R ceramic capacitors are good options. The datasheet provides guidance on capacitor selection.
The TPS7A8300RGWT is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. Ensure proper thermal design and heat sinking to maintain a safe operating temperature.
Yes, the TPS7A8300RGWT is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard and is manufactured using automotive-grade processes.
Follow the recommended power-up and power-down sequences outlined in the datasheet. Ensure that the input voltage is stable and within the recommended range before enabling the device. Use a soft-start circuit or a voltage supervisor to ensure a controlled power-up sequence.