Part Details for TPS7A5201WQRTKRQ1 by Texas Instruments
Results Overview of TPS7A5201WQRTKRQ1 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A5201WQRTKRQ1 Information
TPS7A5201WQRTKRQ1 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS7A5201WQRTKRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52135-2-ND
|
DigiKey | IC REG LINEAR POS ADJ 2A 20-QFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$2.8870 | Buy Now |
DISTI #
595-PS7A5201WQRTKRQ1
|
Mouser Electronics | LDO Voltage Regulators Automotive 2-A low- VIN (1.1-V) low-noi RoHS: Compliant | 1851 |
|
$2.8800 / $6.6100 | Buy Now |
|
Rochester Electronics | TPS7A52-Q1 Automotive 2A High-Accuracy Low-Noise Low-Dropout (LDO) Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$2.1200 / $2.6500 | Buy Now |
|
Ameya Holding Limited | 10971 |
|
RFQ | ||
|
LCSC | 42dB(10kHz) 2A Adjustable 800mV5.2V Positive electrode 6.5V VQFN-20-EP(4x4) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 4 |
|
$8.2073 / $8.5438 | Buy Now |
|
Vyrian | Regulators | 1388 |
|
RFQ |