-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-mA, 50-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A4101DGNR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30081-1-ND
|
DigiKey | IC REG LIN POS ADJ 50MA 8-HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7913 In Stock |
|
$0.3570 / $0.8200 | Buy Now |
DISTI #
595-TPS7A4101DGNR
|
Mouser Electronics | LDO Voltage Regulators 50Vin 50mA Sgl Out L DO Linear Reg A 595-TPS7A4101DGNT RoHS: Compliant | 15791 |
|
$0.3640 / $0.8200 | Buy Now |
DISTI #
TPS7A4101DGNR
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.161÷48V, 0.05A Min Qty: 1 | 0 |
|
$0.4900 / $0.8200 | RFQ |
|
NexGen Digital | 13 |
|
RFQ | ||
DISTI #
SMC-TPS7A4101DGNR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4462 |
|
RFQ | |
|
LCSC | 65dB(100Hz) 50mA Adjustable 1.175V48V Positive electrode 50V MSOP-8-EP Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 433 |
|
$0.3564 / $0.7051 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 50MA 8MSOP | 20430 |
|
$0.3754 / $0.5631 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A4101DGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A4101DGNR
Texas Instruments
50-mA, 50-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.29 V | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 48 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
A good PCB layout for the TPS7A4101DGNR involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure the stability of the TPS7A4101DGNR output voltage, it's essential to use the recommended output capacitor value and type, and to place it close to the device. Additionally, the input voltage should be stable and within the recommended range, and the device should be operated within its recommended operating conditions.
The TPS7A4101DGNR can handle input voltages up to 18V, but it's recommended to operate the device within the recommended input voltage range of 4.5V to 15V for optimal performance and reliability.
The TPS7A4101DGNR is rated for operation up to 125°C, but it's recommended to derate the device's performance at high temperatures. It's essential to ensure that the device is operated within its recommended operating conditions and that the junction temperature is kept below 150°C.
To troubleshoot issues with the TPS7A4101DGNR, start by checking the input voltage, output voltage, and output current. Verify that the device is operated within its recommended operating conditions and that the PCB layout is correct. Use an oscilloscope to check for oscillations or noise on the output, and check for any signs of overheating or physical damage.