-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product, 100-V input voltage, 50-mA single output low-dropout voltage regular 8-HVSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A4001MDGNREP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS7A4001MDGNREPCT-ND
|
DigiKey | IC REG LIN POS ADJ 50MA 8-HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4005 In Stock |
|
$14.3031 / $22.7400 | Buy Now |
DISTI #
595-TPS7A4001MDGNREP
|
Mouser Electronics | LDO Voltage Regulators Enhanced product 10 0-V input voltage 5 RoHS: Compliant | 1354 |
|
$14.3000 / $22.7400 | Buy Now |
|
Vyrian | Regulators | 23138 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A4001MDGNREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A4001MDGNREP
Texas Instruments
Enhanced product, 100-V input voltage, 50-mA single output low-dropout voltage regular 8-HVSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.29 V | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 90 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
A good PCB layout for the TPS7A4001MDGNREP involves placing the input and output capacitors close to the device, using wide traces for power and ground, and minimizing the loop area of the input and output connections to reduce EMI.
To ensure stability, ensure that the output capacitor has a low ESR, the input capacitor is properly sized, and the device is operated within its recommended operating conditions. Additionally, a minimum of 10uF output capacitance is recommended.
The maximum ambient temperature range for the TPS7A4001MDGNREP is -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and thermal considerations should be taken into account during design.
Yes, the TPS7A4001MDGNREP is a radiation-hardened device, making it suitable for high-reliability applications such as aerospace, defense, and industrial control systems.
The power dissipation of the TPS7A4001MDGNREP can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.