-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 100-mA, 60-V, ultra-low-IQ, low-dropout voltage regulator with power good and enable 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A1650QDGNRQ1 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36854-1-ND
|
DigiKey | IC REG LINEAR 5V 100MA 8-HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2072 In Stock |
|
$2.2310 / $4.0900 | Buy Now |
DISTI #
595-TPS7A1650QDGNRQ1
|
Mouser Electronics | LDO Voltage Regulators AC 60V 5uA Iq 100mA LDO Vltg Reg RoHS: Compliant | 5500 |
|
$2.2100 / $4.0900 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
LCSC | 26dB(100kHz) 100mA Fixed 5V Positive electrode 60V HVSSOP-8-EP-0.65mm Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 21 |
|
$2.0090 / $2.2298 | Buy Now |
|
Win Source Electronics | IC REG LDO 5V 0.1A 8MSOP / LDO Regulator Pos 5V 0.1A Automotive 8-Pin HVSSOP EP T/R | 16700 |
|
$2.6976 / $4.0464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A1650QDGNRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A1650QDGNRQ1
Texas Instruments
Automotive, 100-mA, 60-V, ultra-low-IQ, low-dropout voltage regulator with power good and enable 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS7A1650QDGNRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A1650QDGNRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS7A1650DGNR | Texas Instruments | Check for Price | 100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125 | TPS7A1650QDGNRQ1 vs TPS7A1650DGNR |
The maximum input voltage is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output capacitor has an ESR (Equivalent Series Resistance) of less than 1 ohm.
The maximum output current is 1.5A, but it's recommended to keep it below 1.2A for optimal performance and reliability.
The output voltage is set by the resistor divider network (R1 and R2) connected to the FB pin. Use the formula: Vout = 0.8V x (1 + R2/R1) to calculate the output voltage.
The EN (Enable) pin is used to turn the regulator on or off. When EN is high, the regulator is enabled, and when EN is low, the regulator is disabled.